- RS Stock No.:
- 791-9181
- Mfr. Part No.:
- LIS2DH
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 791-9181
- Mfr. Part No.:
- LIS2DH
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Accelerometer ICs, STMicroelectronics
ST's MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features including low-power mode, auto wake-up function and FIFO buffer that can be used to store data reducing the host processor loading and system power consumption.
Note
The stock no. 111-6447 is not intended for Automotive Safety Applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Accelerometers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Number of Axis | 3 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | I2C, SPI |
Maximum Frequency Response | 400kHz |
Minimum Frequency Response | 0kHz |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.71 V |
Package Type | LGA |
Sensitivity | 192mg/digit |
Pin Count | 14 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |