ROHM BP5013, AC-DC Converter 1A, -11 to -13 V 14-Pin, SIP

  • RS Stock No. 827-2900
  • Mfr. Part No. BP5013
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Non-Isolating AC/DC Converters, ROHM Semiconductor

Specifications
Attribute Value
Mounting Type Through Hole
Package Type SIP
Pin Count 14
Dimensions 38.5 x 11.2 x 23.2mm
Length 38.5mm
Width 11.2mm
Height 23.2mm
Maximum Input Voltage -170 V
Maximum Operating Temperature +85 °C
Maximum Output Current 1A
Maximum Output Voltage -13 V
Minimum Input Voltage -113 V
Minimum Operating Temperature -20 °C
Minimum Output Voltage -11 V
Output Voltage Range -11 to -13 V
Output Current Range 1000 mA
Input Voltage Range -113 to -170 V
Operating Temperature Range -20 to +85 °C
Temporarily out of stock - back order for despatch 09/01/2020, delivery within 3 working days from despatch date
Price Each
SGD 11.88
(exc. GST)
SGD 12.71
(inc. GST)
units
Per unit
1 - 19
SGD11.88
20 - 49
SGD10.58
50 - 99
SGD10.36
100 - 249
SGD10.16
250 +
SGD9.94
Packaging Options: