Analog Devices AD8436JCPZ-WP, True RMS-DC Converter +15mA 20-Pin, LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 20
Current Limit 365µA
Dimensions 4.1 x 4.1 x 0.75mm
Length 4.1mm
Width 4.1mm
Height 0.75mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +70 °C
Maximum Output Current +15mA
Minimum Input Voltage 4.8 V
Minimum Operating Temperature 0 °C
Operating Temperature Range 0 → +70 °C
Minimum Output Current -500µA
Input Voltage Range 4.8 → 36 V
Output Current Range 0 → 15 mA
605 In stock for delivery within 3 working days
Price Each
SGD 10.23
(exc. GST)
SGD 10.95
(inc. GST)
units
Per unit
1 - 9
SGD10.23
10 - 49
SGD9.74
50 - 99
SGD9.64
100 - 249
SGD9.54
250 +
SGD9.44
Packaging Options:
Related Products
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
A wide range of switching regulators from Analog ...
Description:
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
A wide range of switching regulators from Analog ...
Description:
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...