Analog Devices AD737JNZ, True RMS-DC Converter 160μA 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 6.35 x 3.3mm
Length 9.27mm
Width 6.35mm
Height 3.3mm
Maximum Operating Temperature +70 °C
Maximum Output Current 160µA
Minimum Operating Temperature 0 °C
Output Current Range 0.16 mA
Operating Temperature Range 0 → +70 °C
181 In stock for delivery within 3 working days
Price Each
SGD 16.92
(exc. GST)
SGD 18.10
(inc. GST)
units
Per unit
1 - 9
SGD16.92
10 - 99
SGD16.24
100 - 249
SGD16.10
250 - 499
SGD15.72
500 +
SGD15.35
Packaging Options:
Related Products
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
A wide range of switching regulators from Analog ...
Description:
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.