Analog Devices AD536AKHZ, True RMS-DC Converter 10-Pin, TO-100

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type TO-100
Pin Count 10
Dimensions 9.4 x 9.4 x 4.7mm
Length 9.4mm
Width 9.4mm
Height 4.7mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Minimum Output Current 5mA
Operating Temperature Range 0 → +70 °C
Output Current Range 5 mA
Temporarily out of stock - back order for despatch 28/11/2019, delivery within 3 working days from despatch date
Price Each
SGD 55.45
(exc. GST)
SGD 59.33
(inc. GST)
units
Per unit
1 - 9
SGD55.45
10 - 49
SGD54.33
50 - 99
SGD53.25
100 - 249
SGD52.21
250 +
SGD51.18
Packaging Options:
Related Products
A wide range of radio frequency switch circuits ...
Description:
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
A wide range of radio frequency switch circuits ...
Description:
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.