- RS Stock No.:
- 186-0299
- Mfr. Part No.:
- BM2SCQ124T-LBZ
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 186-0299
- Mfr. Part No.:
- BM2SCQ124T-LBZ
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BM2SCQ124T-LBZ is a quasi-resonant AC/DC converter that provides an optimum system for all products which has an electrical outlet. Quasi-resonant operation enables soft switching and helps to keep the EMI low. This IC can be designed easily because it includes the 1700 V/4 A SiC (Silicon-Carbide) MOSFET. Design with a high degree of flexibility is achieved with current detection resistors as external devices. The burst operation reduces an input power at light load. It includes various protection functions, such as soft start function, burst operation, over current limiter per cycle, over-voltage protection function, overload protection function.
Long Time Support Product for Industrial Applications
6 Pins: TO220-6M Package
Built-in 1700 V/4 A/1.2 Ω SiC-MOSFET
Quasi-resonant Type (Low EMI)
Frequency Reduction Function
Low Current Consumption (19 μA) during Standby
Burst Operation at Light Load
SOURCE Pin Leading Edge Blanking
VCC UVLO (Under Voltage Drop Out protection)
VCC OVP (Over Voltage Protection)
Over Current Protection Circuit per Cycle
Soft Start Function
ZT Pin Trigger Mask Function
ZT OVP (Over Voltage Protection)
6 Pins: TO220-6M Package
Built-in 1700 V/4 A/1.2 Ω SiC-MOSFET
Quasi-resonant Type (Low EMI)
Frequency Reduction Function
Low Current Consumption (19 μA) during Standby
Burst Operation at Light Load
SOURCE Pin Leading Edge Blanking
VCC UVLO (Under Voltage Drop Out protection)
VCC OVP (Over Voltage Protection)
Over Current Protection Circuit per Cycle
Soft Start Function
ZT Pin Trigger Mask Function
ZT OVP (Over Voltage Protection)
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 27.5 V |
Mounting Type | Through Hole |
Pin Count | 6 |
Dimensions | 10 x 4.5 x 15mm |
Package Type | TO-220 |
Input Voltage Range | 15 → 27.5 V |
Current Limit | 500µA |
Minimum Input Voltage | 15 V |
Maximum Operating Temperature | +105 °C |
Length | 10mm |
Width | 4.5mm |
Height | 15mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +105 °C |
Typical Operating Supply Voltage | 24 V |