- RS Stock No.:
- 184-5369
- Mfr. Part No.:
- BM2P074KF-GE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-5369
- Mfr. Part No.:
- BM2P074KF-GE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PWM frequency : 65kHz
PWM current mode method
Burst operation when load is light
Frequency reduction function
Built-in 800V start circuit
Built-in 800V switching MOSFET
VCC pin under voltage protection
VCC pin overvoltage protection
SOURCE pin Open protection
SOURCE pin Short protection
SOURCE pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Soft start
Secondary Over current protection circuit
PWM current mode method
Burst operation when load is light
Frequency reduction function
Built-in 800V start circuit
Built-in 800V switching MOSFET
VCC pin under voltage protection
VCC pin overvoltage protection
SOURCE pin Open protection
SOURCE pin Short protection
SOURCE pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Soft start
Secondary Over current protection circuit
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 26 V |
Mounting Type | Surface Mount |
Pin Count | 8 |
Dimensions | 5 x 4.4 x 1.5mm |
Package Type | SOP |
Input Voltage Range | 10.2 → 26 V |
Minimum Input Voltage | 10.2 V |
Maximum Operating Temperature | +105 °C |
Length | 5mm |
Width | 4.4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +105 °C |