- RS Stock No.:
- 184-5342
- Mfr. Part No.:
- BP5048-24
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-5342
- Mfr. Part No.:
- BP5048-24
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers, LEDs and triacs.
Use of these devices realizes small and light power supply circuits without transformer
High conversion efficiency and low stand-by current consumption due to switching power supplies
Output:24V200mA
Dimensions : 35x22x9.2mm
High conversion efficiency and low stand-by current consumption due to switching power supplies
Output:24V200mA
Dimensions : 35x22x9.2mm
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 358 V |
Maximum Output Voltage | 25.8 V |
Mounting Type | Through Hole |
Pin Count | 12 |
Dimensions | 35 x 9.2 x 22mm |
Maximum Output Current | 200mA |
Package Type | SIP |
Input Voltage Range | 228 → 358 V |
Minimum Input Voltage | 228 V |
Maximum Operating Temperature | +80 °C |
Length | 35mm |
Width | 9.2mm |
Height | 22mm |
Minimum Operating Temperature | -20 °C |
Minimum Output Voltage | 23 V |
Typical Operating Supply Voltage | 311 V |
Operating Temperature Range | -20 → +80 °C |
Output Voltage Range | 23 → 25.8 V |
Minimum Output Current | 0mA |
Output Current Range | 0 → 200 mA |