ROHM BM2P189TF-E2, AC-DC Converter 8-Pin, SOP

  • RS Stock No. 184-5195
  • Mfr. Part No. BM2P189TF-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

PWM Current Mode Method
Frequency Hopping Function
Burst Operation at Light Load
Built-in 650 V Starter Circuit that Tolerates
Built-in 650 V Super Junction MOSFET
VCC Pin Under Voltage Protection
VCC Pin Over Voltage Protection
Over Current Limiter Function Per Cycle
Soft Start Function

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Dimensions 5 x 4.4 x 1.5mm
Length 5mm
Width 4.4mm
Height 1.5mm
Maximum Input Voltage 19.45 V
Maximum Operating Temperature +105 °C
Minimum Input Voltage 10.6 V
Minimum Operating Temperature -40 °C
Input Voltage Range 10.6 → 19.45 V
Operating Temperature Range -40 → +105 °C
Temporarily out of stock - back order for despatch 01/04/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 1.427
(exc. GST)
SGD 1.527
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD1.427
SGD3,567.50
*price indicative