ROHM BM2P0161-Z, AC-DC Converter 7-Pin, DIP

  • RS Stock No. 184-5188
  • Mfr. Part No. BM2P0161-Z
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Operating Power Supply Voltage Range:
VCC: 8.9 V to 26.0 V
DRAIN: 650 V(Max)
Circuit Current (ON)1:
BM2P0161: 0.90 mA(Typ)
BM2P0361: 0.65 mA(Typ)
Circuit Current (ON)2: 0.30 mA(Typ)
Oscillation Frequency1: 65 kHz(Typ)
Operating Ambient Temperature: -40 °C to +105 °C
MOSFET ON Resistance:
BM2P0161: 1.0 Ω(Typ)
BM2P0361: 3.0 Ω(Typ)
PWM Frequency: 65 kHz
PWM Current Mode Control
Built-in Frequency Hopping Function
Burst Operation When Load is Light
Frequency Reduction Function
Built-in 650 V Starter Circuit
Built-in 650 V Switching MOSFET
VCC Pin Under-Voltage Protection
VCC Pin Over-Voltage Protection
SOURCE Pin Open Protection
SOURCE Pin Short Protection
SOURCE Pin Leading Edge Blanking Function
Per-Cycle Over-Current Protection Circuit
Over Current Protection AC Voltage Compensation Circuit
Soft Start
Secondary Over-Current Protection Circuit

Specifications
Attribute Value
Mounting Type Through Hole
Package Type DIP
Pin Count 7
Dimensions 9.27 x 6.35 x 3.3mm
Length 9.27mm
Width 6.35mm
Height 3.3mm
Maximum Input Voltage 26 V
Maximum Operating Temperature +105 °C
Minimum Input Voltage 8.9 V
Minimum Operating Temperature -40 °C
Input Voltage Range 8.9 → 26 V
Operating Temperature Range -40 → +105 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 2000)
SGD 1.903
(exc. GST)
SGD 2.036
(inc. GST)
units
Per unit
Per Tube*
2000 +
SGD1.903
SGD3,806.00
*price indicative