STMicroelectronics VIPER25LN, SMPS Controller 7-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics

The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Pin Count 7
Current Limit 3.5mA
Dimensions 10.16 x 7.11 x 4.95mm
Length 10.16mm
Width 7.11mm
Height 4.95mm
Maximum Input Voltage 23.5 V
Maximum Operating Temperature +150 °C
Minimum Input Voltage 8.5 V
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +150 °C
Input Voltage Range 8.5 → 23.5 V
Discontinued product
Related Products
The Power Integrations HiperLCS family of integrated AC-DC ...
Description:
The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a compact SIP package. These devices incorporate a multi-function controller, high-side and low-side gate drivers, plus two ...
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Supports buck, buck-boost and flyback topologiesLow component-count buck ...
Description:
Supports buck, buck-boost and flyback topologiesLow component-count buck converterExcellent load and line regulationSelectable device current limitHigh current limit extends peak power and maximizes continuous output powerLow current limit allows the use of lowest-cost surface mount buck chokes66 kHz operation ...
TinySwitch™-II integrates a 700 V power MOSFET, oscillator, ...
Description:
TinySwitch™-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the ...