, AC-DC Converter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Operating Temperature Range 0 → +70 °C
98 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
SGD 9.527
(exc. GST)
SGD 10.194
(inc. GST)
units
Per unit
Per Tube*
98 +
SGD9.527
SGD933.646
*price indicative