Analog Devices AD536AJH, True RMS-DC Converter

Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type TO-100
Pin Count 10
Dimensions 9.4 x 9.4 x 4.7mm
Length 9.4mm
Width 9.4mm
Height 4.7mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Operating Temperature Range 0 → +70 °C
Output Current Range 5 mA
Minimum Output Current 5mA
Temporarily out of stock - back order for despatch 02/11/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 100)
Was SGD46.277
SGD 40.973
(exc. GST)
SGD 43.841
(inc. GST)
units
Per unit
Per Box*
100 +
SGD40.973
SGD4,097.30
*price indicative
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A wide range of switching regulators from Analog ...
Description:
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...