Analog Devices AD637KQ, True RMS-DC Converter 14-Pin, CDIP

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type CDIP
Pin Count 14
Dimensions 19.94 x 7.87 x 3.56mm
Length 19.94mm
Width 7.87mm
Height 3.56mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Operating Temperature Range 0 → +70 °C
100 In stock for delivery within 3 working days
Price Each (In a Tube of 25)
SGD 54.867
(exc. GST)
SGD 58.708
(inc. GST)
units
Per unit
Per Tube*
25 +
SGD54.867
SGD1,371.675
*price indicative
Related Products
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...