ON Semiconductor NCP1063AP060G, High Voltage Switcher 7-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Pin Count 7
Dimensions 10.16 x 7.11 x 4.95mm
Length 10.16mm
Width 7.11mm
Height 4.95mm
Maximum Input Voltage 20 V
Maximum Operating Temperature +150 °C
Maximum Output Current 1.5A
Minimum Input Voltage -0.3 V
Operating Temperature Range Maximum of +150 °C
Output Current Range Maximum of 1500 mA
Input Voltage Range -0.3 → 20 V
500 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 0.82
(exc. GST)
SGD 0.88
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD0.82
SGD41.00
*price indicative
Related Products
The LinkSwitch-II dramatically simplifies low power CV/CC charger ...
Description:
The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
The OMNIFET series of fully auto-protected low-side drivers, ...
Description:
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment. Linear current limitationThermal shut downShort ...