Power Integrations LYT0002D, LED Driver IC, Minimum of 50 V, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LYTSwitch-0 series LED Driver AC-DC Converters

The Power Integrations LYTSwitch™-0 family of low-power AC-DC converters is specifically designed for low cost LED lamp replacement applications. The devices integrate a high voltage power MOSFET with the required control circuitry to implement a compact and efficient solution suitable for a variety of converter topologies. The LYT0004, LYT005 and LYT006 types include an auto restart function which operates after a fault or overload condition has occurred. Package options include both through-hole and surface-mount devices to suit different manufacturing requirements.

• High power factor meeting EU and USA requirements
• Very low component count
• 66 kHz operation with frequency jitter reduces EMI
• No bias supply or transformer required
• Good constant current regulation
• Accurate current limit with tight line and load regulation
• Protection for over-temperature, short-circuit, open-circuit and open loop faults
• Suitable for flyback, buck, buck-boost and boost architectures

AC-DC Converters, Power Integrations

Specifications
Attribute Value
Package Type SOIC
Minimum Output Voltage 50 V
Output Voltage Range Minimum of 50 V
610 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
SGD 0.88
(exc. GST)
SGD 0.94
(inc. GST)
units
Per unit
Per Pack*
10 - 20
SGD0.88
SGD8.80
30 - 40
SGD0.792
SGD7.92
50 - 90
SGD0.694
SGD6.94
100 +
SGD0.661
SGD6.61
*price indicative
Packaging Options:
Related Products
The LinkSwitch-II dramatically simplifies low power CV/CC charger ...
Description:
The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter ...
The Power Integrations LinkSwitch-HP family of flyback power ...
Description:
The Power Integrations LinkSwitch-HP family of flyback power supply ICs incorporate a primary side regulated controller and high-voltage power MOSFET in a single package. These devices feature ±5% CV accuracy, selectable current limit, programmable latching or hysteretic over-voltage, under-voltage and ...
Supports buck, buck-boost and flyback topologiesLow component-count buck ...
Description:
Supports buck, buck-boost and flyback topologiesLow component-count buck converterExcellent load and line regulationSelectable device current limitHigh current limit extends peak power and maximizes continuous output powerLow current limit allows the use of lowest-cost surface mount buck chokes66 kHz operation ...
The Pmod STEP provides a four channel drive ...
Description:
The Pmod STEP provides a four channel drive for a stepper motor via the ST L293DD. Users may wire two pairs of channels in series to drive up to 600 mA of current per channel and can view the current ...