Honeywell Absolute Pressure Sensor, 15psi Operating Max, Through-Hole Mount, 8-Pin, 30psi Overload Max, PDIP
- RS Stock No.:
- 874-8804
- Mfr. Part No.:
- HSCDANN015PAAA5
- Manufacturer:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 874-8804
- Mfr. Part No.:
- HSCDANN015PAAA5
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell TruStability® HSC Series High-acuracy Pressure Sensor
The HSC series has been designed to offer the user a highly accurate piezo-resistive silicon pressure sensor. It produces a ratiometric analogue or digital output signal proportional to pressure over the specified full scale pressure span and temperature range. This provides a highly accurate reading of ±1% total error band. These sensors are able to measure absolute, gage or differential pressures. They are designed for use with non-corrosive, non-ionic gases, such as air and other dry gases.
Potential Applications
Medical:
Airflow monitors, anaesthesia machines, blood analysis machines, gas chromatography, gas flow instrumentation, kidney dialysis machines, oxygen concentrators, pneumatic controls, respiratory machines, sleep apnoea equipment, ventilators, spirometers, nebulizers, hospital room air pressure.
Industrial:
Barometry, flow calibrators, gas chromatography, gas flow instrumentation, HVAC, life sciences, pneumatic control, VAV (Variable Air Volume) control, clogged HVAC filter detection, HVAC transmitters, and indoor air quality.
Potential Applications
Medical:
Airflow monitors, anaesthesia machines, blood analysis machines, gas chromatography, gas flow instrumentation, kidney dialysis machines, oxygen concentrators, pneumatic controls, respiratory machines, sleep apnoea equipment, ventilators, spirometers, nebulizers, hospital room air pressure.
Industrial:
Barometry, flow calibrators, gas chromatography, gas flow instrumentation, HVAC, life sciences, pneumatic control, VAV (Variable Air Volume) control, clogged HVAC filter detection, HVAC transmitters, and indoor air quality.
Features:
Industry-leading long-term stability
Total error band
Industry-leading accuracy
High burst pressures
High working pressure ranges
Industry-leading flexibility
Wide variety of pressure ranges
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements
Optional internal diagnostic functions
Energy efficient
Small size
Industry-leading long-term stability
Total error band
Industry-leading accuracy
High burst pressures
High working pressure ranges
Industry-leading flexibility
Wide variety of pressure ranges
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements
Optional internal diagnostic functions
Energy efficient
Small size
Pressure Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 30psi |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10 x 13.3 x 13.75mm |
Maximum Operating Pressure | 15psi |
Maximum Operating Supply Voltage | 5.25 V dc |
Maximum Operating Temperature | +85 °C |
Minimum Operating Pressure | 0psi |
Minimum Operating Temperature | -20 °C |