- RS Stock No.:
- 812-4413
- Mfr. Part No.:
- BK-3HCCE/4BE
- Manufacturer:
- Eneloop
Discontinued product
- RS Stock No.:
- 812-4413
- Mfr. Part No.:
- BK-3HCCE/4BE
- Manufacturer:
- Eneloop
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacity | 2.5Ah |
Number of Batteries Supplied | 4 |
Chemistry | NiMH |
Brand Range | Eneloop Pro |
Size | AA |
Nominal Voltage | 1.2V |
Low Self Discharge | Yes |
Terminal Type | Standard |