- RS Stock No.:
- 776-1061
- Mfr. Part No.:
- PRECISION AA PK4
- Manufacturer:
- Energizer
Discontinued product
- RS Stock No.:
- 776-1061
- Mfr. Part No.:
- PRECISION AA PK4
- Manufacturer:
- Energizer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Energizer Rechargeable Extreme Batteries
Energizer rechargeable extreme batteries ideal for use with digital devices such as digital cameras, PDA's, MP3 players, DVD Players.
Comes pre charged
Stays charged for a year when not in use
Stays charged for a year when not in use
Specifications
Attribute | Value |
---|---|
Capacity | 2.4Ah |
Number of Batteries Supplied | 4 |
Chemistry | NiMH |
Size | AA |
Nominal Voltage | 1.2V |
Operating Temperature Range | 0 → +50°C |
Terminal Type | Flat |