- RS Stock No.:
- 758-8374
- Mfr. Part No.:
- L91-60
- Manufacturer:
- Energizer
Discontinued product
- RS Stock No.:
- 758-8374
- Mfr. Part No.:
- L91-60
- Manufacturer:
- Energizer
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ultimate Lithium
Energizer lithium batteries designed for use in applications where a device is used for a long period of time such as cameras, remote controls and alarm systems. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.
Features and Benefits
1.5V AAA and AA lithium cells for high drain devicesExtended performance and lower weight when compared to equivalent alkaline cellTypical applications: digital cameras, portable motorised equipment, portable lighting
Lithium batteries, what are the advantages?
30% lighter than traditional alkaline batteries, Wide temperature range −40゚C to 60゚C High quality Durable and long lasting
Typical ApplicationsLithium Iron batteries are used in electronic devices that require a small, compact source of power. Example applications include: Digital cameras Portable motorised equipment Portable lightingFAQsAre Alkaline/Lithium Batteries Harmful?Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.How to dispose of Alkaline/Lithium Batteries? - Recycle responsibly, a wide range of schemes are available.Safety AdviceKeep out of sight and reach of childrenGuidance: Always install the batteries correctly as per instruction Ensure that the contact points are clean and conductive Do not mix different types of battery Do not heat or attempt to recharge the battery Do not dispose of in a fire
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Brand Range | Energizer Ultimate Lithium |
Chemistry | Lithium Iron Disulfide |
Nominal Voltage | 1.5V |
Terminal Type | Standard |
Capacity | 3Ah |
Size | AA |