- RS Stock No.:
- 526-8598
- Mfr. Part No.:
- TLM-1550HP/TP
- Manufacturer:
- Tadiran Batteries
Discontinued product
- RS Stock No.:
- 526-8598
- Mfr. Part No.:
- TLM-1550HP/TP
- Manufacturer:
- Tadiran Batteries
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
4.1V Polarised PCB Mount Lithium Metal Oxide Cells
Extremely high current capability
Upto 1.25A for 1/3AA and 15A for AA size
Polarised tags , 1-positive, 2-Negative
Upto 1.25A for 1/3AA and 15A for AA size
Polarised tags , 1-positive, 2-Negative
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Approvals
UL 1642
Approvals
Compliant with IEC 60086-4 safety standard
Specifications
Attribute | Value |
---|---|
Chemistry | Lithium Thionyl Chloride |
Nominal Voltage | 4.1V |
Terminal Type | PCB Pin |
Capacity | 550mAh |
Size | AA |