- RS Stock No.:
- 547-7966
- Mfr. Part No.:
- P-22P
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 547-7966
- Mfr. Part No.:
- P-22P
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Chemistry | NiMH |
Capacity | 175mAh |
Size | 9V |
Terminal Type | Press Stud |
Nominal Voltage | 8.4V |
Operating Temperature Range | -20 → +50°C |