Gp Batteries 210 mAh NiMH 9V Rechargeable Battery
- RS Stock No.:
- 533-517
- Mfr. Part No.:
- GPRHV208R088
- Manufacturer:
- Gp Batteries
Subtotal (1 unit)*
SGD19.09
(exc. GST)
SGD20.81
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 146 unit(s) shipping from 09 June 2026
- Plus 31 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD19.09 |
*price indicative
- RS Stock No.:
- 533-517
- Mfr. Part No.:
- GPRHV208R088
- Manufacturer:
- Gp Batteries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gp Batteries | |
| Series | GP Batteries | |
| Product Type | 9V Rechargeable Battery | |
| Chemistry | NiMH | |
| Battery Capacity | 210mAh | |
| IEC Code | Iec61951-2 (2017) | |
| Termination Type | Flat Contact | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC61951-2(2017) | |
| Height | 48.5mm | |
| Weight | 42.5g | |
| Width | 26.5mm | |
| Select all | ||
|---|---|---|
Brand Gp Batteries | ||
Series GP Batteries | ||
Product Type 9V Rechargeable Battery | ||
Chemistry NiMH | ||
Battery Capacity 210mAh | ||
IEC Code Iec61951-2 (2017) | ||
Termination Type Flat Contact | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC61951-2(2017) | ||
Height 48.5mm | ||
Weight 42.5g | ||
Width 26.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Energizer NiMH rechargeable 9V battery with eco-friendly properties putting less stress on the environment and your wallet. With a cycle life of up to 1,000 times, this battery can lower single-use battery usage enormously. Pre-charged and is ready to use, it can stay charged up to 80% after 12 months thanks to the low self-discharge rate.
GP ReCyko Rechargeable battery
Nickel Metal Hydride chemistry
Rated capacity 200mAh
Cycle Life Up to 1000 cycles
Nominal voltage 8.4V
Related links
- Duracell 170 mAh NiMH 9V Rechargeable Battery
- Ansmann 200 mAh NiMH 9V Rechargeable Battery
- Ansmann 300 mAh Nickel Metal Hydride 9V Rechargeable Battery
- Gp Batteries GP Recyko NiMH Rechargeable AAA Battery 1.2 V
- Gp Batteries GP Recyko NiMH Rechargeable AAA Battery 1.2 V
- GP Recyko Gp Batteries NiMH Rechargeable C Battery, 3000 mAh
- 9V Rechargeable Batteries
- GP Recyko Gp Batteries NiMH Rechargeable D Battery, 3000 mAh