- RS Stock No.:
- 178-9047
- Mfr. Part No.:
- HSPL 8568 / AWG16 / 200 / GE
- Manufacturer:
- Schutzinger
Discontinued product
- RS Stock No.:
- 178-9047
- Mfr. Part No.:
- HSPL 8568 / AWG16 / 200 / GE
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2 high voltage safety lamella-basket plugs, assembled on highly flexible, double-insulated silicone cable AWG16
plugged length = cable length
plugged length = cable length
Specifications
Attribute | Value |
---|---|
Lead Length | 2m |
Current Rating | 16A |
Colour | Grey |
Test Lead Type | 4 mm Connector Test Leads |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Nickel |
Insulation Material | Silicone |
Operating Temperature Range | -10 → +90 °C |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +90°C |