Schutzinger 4 mm Connector Test Lead, 16A, Black, 1m Lead Length

  • RS Stock No. 178-9033
  • Mfr. Part No. HSPL 8568 / AWG16 / 100 / SW
  • Manufacturer Schutzinger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

2 high voltage safety lamella-basket plugs, assembled on highly flexible, double-insulated silicone cable AWG16
plugged length = cable length

Specifications
Attribute Value
Lead Length 1m
Current Rating 16A
Colour Black
Connector A Gender Male
Connector B Gender Male
Connector A Orientation Straight
Connector B Orientation Straight
Contact Material Nickel
Insulation Material Silicone
Maximum Operating Temperature +90°C
Operating Temperature Range -10 → +90 °C
Minimum Operating Temperature -10°C
24 In stock for delivery within 4 working days
Price Each
SGD 39.64
(exc. GST)
SGD 42.41
(inc. GST)
units
Per unit
1 - 9
SGD39.64
10 - 49
SGD36.86
50 - 99
SGD33.72
100 - 199
SGD31.71
200 +
SGD30.48
Related Products
A broad selection of stackable 4mm test leads ...
Description:
A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and colours. Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.
4 mm safety test leads terminated either end ...
Description:
4 mm safety test leads terminated either end with a 4 mm stacking male banana plug. These 4mm banana plug test leads are EN61010 1000V CAT II and EN61010 600V CAT III approved. The design of these 4 mm test ...
Also Shock-Proof Versions for Use Up to 1000 ...
Description:
Also Shock-Proof Versions for Use Up to 1000 V.Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.Highly Flexible Leads with Double Insulation for Double Safety.Reliable Solutions for Adaption to Safety Technology Required By the Trade ...
Key to photo:Top left: TLA-1, Top right: TLA-22nd ...
Description:
Key to photo:Top left: TLA-1, Top right: TLA-22nd left: TLA-3, 2nd right: TLA-43rd left: TLA-6, 3rd right: TLA-7Bottom left: TLA-13, Bottom right: TLA-14. TLA-6 and TLA-7 clip sections are gold plated.