BQ 1.75mm Blue PLA 3D Printer Filament, 1kg

  • RS Stock No. 136-2759
  • Mfr. Part No. F000164
  • Manufacturer BQ
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

bq 1.75mm PLA Filament for 3D Printers

bq 1.75mm diameter PLA plastic coil. With quick hardening characteristics, there’s no risk of deformation before the material becomes solid again. 3D printing combined with the bq PLA 3D filaments makes creating your objects a breeze. The bq filaments also have a low thermal tension. Biodegradable and good for the environment. The optimal temperature to 3D print at is between 200 - 220゚C

100% Poly-Lactic Acid (PLA)
Coil size (diameter x height): 195 mm x 85 mm
Compatible with: Any printer that uses 1.75mm filament

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Note

RS 842-8689 This filament is composed of 70% PLA and 30% pine-wood fibres

Specifications
Attribute Value
Material Type PLA
Printing Technology FDM
Machine Specific No
Colour Blue
Weight 1kg
Diameter 1.75mm
Printing Material PLA
Temporarily out of stock - back order for despatch 08/07/2020, delivery within 4 working days from despatch date
Price Each
SGD 37.63
(exc. GST)
SGD 40.26
(inc. GST)
units
Per unit
1 +
SGD37.63