- RS Stock No.:
- 444-646
- Manufacturer:
- NEUTRAL
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 444-646
- Manufacturer:
- NEUTRAL
Legislation and Compliance
Product Details
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 250V ac |
Current Rating | 10A |
Contact Plating | Silver |
Length | 28.5mm |
Contact Material | Brass |
Insulation Material | PP |