Kamaya 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RMC1/10K472FTP
Kamaya RMC 1//10 series 0.125W 1% Thick-film chip resistors
The RS Year-End Clearance Sale 2024 is here!
This is your ultimate destination for year-end incredible savings on a wide array of electronic, electrical, and industrial components. Our clearance sale features an extensive selection of items from our local warehouse, ensuring not only unbeatable deals but also quick and reliable delivery.
With stocks readily available, you can rest assured that you’ll receive your orders promptly, allowing you to keep your projects on track. Whether you're upgrading your workplace, stocking up on essentials, or finding the perfect tool for your next project, RS Year-End Clearance Sale 2024 is here to support your needs with high-quality products at exceptional prices.
Don’t miss out on these limited-time offers—explore our clearance sale today and experience hassle-free shopping with swift delivery right to your doorstep!
Kamaya RMC 1//10 series 0.125W 1% Thick-film chip resistors
Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel.
Suitable for steam, water and oil applications Metal-to-metal seat Pressure rating 9 bar at 180°C, 20 bar at 100°C
The Facom 497 series is the rack-type expansion pliers for outside circlips plier. The rack holds circlips compressed for easy fitting and removal.
These capacitors are small-sized as compared with traditional ones, and are very suitable to such use which requires high reliability
Get your power applications connected with this red hook up wire from LAPP. Its stranded conductors mean it's flexible rather than rigid, so installation in complex setups is a cinch.
From RS PRO, this wall-mounted tool cabinet is an excellent solution for non-portable tool storage. With a heavy-gauge steel construction, and two piano-hinged lockable doors, safe and secure storage of valuable tools.
Break before make contact timing Epoxy sealed terminals Stainless steel frame with brass tin plated solder support
High speed titanium nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills.
Everything you need for precision and durability, tailored to your project's demands.