Spanner Sets

A spanner is a small hand held tool with a fixed size. Spanners are designed to loosen or tighten nuts or bolts. Spanner sets offer a selection of different spanners as a kit. These sets are often supplied in a box, case or foam tray. The number of pieces within in a spanner set can range from two or three pieces up to fifty or more. Spanner sets tend to contain the same type of spanner (e.g. ratchet or combination spanner) but in varying sizes.

Spanner Sizes
Spanner sets are offered in imperial and metric options:

  • Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. A inch spanner will fit a inch fastener.
  • The metric system is different and the sizing system refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The ’M’ prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in mm, you would normally see a 10mm spanner being used for an M6 fastener.

...
Read more Read less

Filters

Viewing 101 - 120 of 169 products
Results per page
Description Price Set Type Sizes in Set Number Of Pieces Number of Pieces Material VDE/1000V Approved Finish
RS Stock No. 768-6765
Mfr. Part No.9602R
BrandGearWrench
SGD823.53
Each
units
Ratchet Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 25 mm - 16 - - -
RS Stock No. 876-6519
Mfr. Part No.41RM/SH8
BrandBahco
SGD314.21
Each
units
Flex Head Ratchet Spanner Set 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm - 8 Alloy Steel - Chrome
RS Stock No. 877-0750
Mfr. Part No.1952Z/11T
BrandBahco
SGD363.34
Each
units
Combination Spanner Set 1/2 in, 1/4 in, 11/16 in, 13/16 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in 11 - Alloy Steel - Chrome
RS Stock No. 876-6427
Mfr. Part No.1RMA/S4
BrandBahco
SGD60.86
Each
units
Wrench Adopter Set 1/2 in, 1/4 in, 3/8 in - 4 Alloy Steel - -
RS Stock No. 509-4987
Mfr. Part No.111Z/8T
BrandBahco
SGD193.61
Each
units
Combination Spanner Set 1/2 in, 11/16 in, 3/4 in, 3/8 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in 8 - Vanadium Steel - Nickel Chrome Plated
RS Stock No. 776-9888
Mfr. Part No.4-94-646
BrandStanley
SGD59.00
Each
units
Combination Spanner Set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm 6 - - - Chrome
RS Stock No. 401-163
Mfr. Part No.65.JP6
BrandFacom
SGD364.80
Each
units
Ratchet Spanner Set 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x 18 mm, 17 x 19 mm, 8 x 9 mm - 6 - - Satin Chrome
RS Stock No. 772-4075
Mfr. Part No.7 UR-005
BrandGedore
SGD263.68
Each
units
Ratchet Spanner Set 10 mm, 13 mm, 17 mm, 19 mm, 8 mm - 5 Vanadium Steel - Chrome
RS Stock No. 642-2232
Mfr. Part No.W-521
BrandHozan
SGD40.16
Each
units
Open Ended Spanner Set 10 x 12 mm, 11 x 13 mm, 12 x 14 mm, 14 x 17 mm, 17 x 19 mm, 22 x 24 mm, 5.5 x 7 mm, 8 x 10 mm - 6 - - -
RS Stock No. 423-9808
Mfr. Part No.1RM/SH6
BrandBahco
SGD146.04
Each
units
Ratchet Spanner Set 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm 6 - - - -
RS Stock No. 876-6483
Mfr. Part No.10RM/SH6
BrandBahco
SGD157.94
Each
units
Ratchet Spanner Set 8 mm, 10 mm, 13 mm, 14 mm, 17 mm, 19 mm - 6 Alloy Steel - Chrome
RS Stock No. 772-3274
Mfr. Part No.1 B-08 A
BrandGedore
SGD211.15
Each
units
Combination Spanner Set 1 in, 1/2 in, 3/4 in, 3/8 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in 8 - Vanadium Steel - Chrome
RS Stock No. 850-0126
Mfr. Part No.86426
SGD518.93
Each
units
Ratchet Spanner Set 6 → 19 mm - 14 Solid Steel - Full Polished Chrome
RS Stock No. 768-6866
Mfr. Part No.85215
BrandGearWrench
SGD343.45
Each
units
Ratchet Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm - 4 - - -
RS Stock No. 772-3277
Mfr. Part No.1 B-080
BrandGedore
SGD145.86
Each
units
Combination Spanner Set 10 mm, 11 mm, 13 mm, 14 mm, 17 mm, 19 mm, 8 mm, 9 mm 8 - Vanadium Steel - Chrome
New
RS Stock No. 198-2154
Mfr. Part No.6526MM
BrandTeng Tools
SGD401.97
Each
units
Combination Spanner Set 6 To 32 mm - 26 Chrome Vanadium No -
RS Stock No. 146-7715
Mfr. Part No.9412BE
SGD223.42
Each
units
Combination Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm - 12 - - Chrome
New
RS Stock No. 198-2147
Mfr. Part No.TTX2032
BrandTeng Tools
SGD193.84
Each
units
Combination Spanner Set 20 To 32 mm - 7 Chrome Vanadium No -
New
RS Stock No. 198-2160
Mfr. Part No.TTX6311
BrandTeng Tools
SGD231.25
Each
units
Double Ring Spanner Set 6 To 32 mm - 11 Chrome Vanadium No -
RS Stock No. 850-0129
Mfr. Part No.86450
BrandGearWrench
SGD414.43
Each
units
Ratchet Spanner Set 1/4 → 3/4 in - 11 Solid Steel - Full Polished Chrome
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Professional metric combination spanners with 10 degree offset ...
Description:
Professional metric combination spanners with 10 degree offset ring end for better access to recessed and hard to access nuts. Slim open end for added strength & high torquePrecision ground heads with strong, thin walled ringsHigh tensile Chrome Vanadium steel ...
Professional combination spanners with fine toothed ratchet ring ...
Description:
Professional combination spanners with fine toothed ratchet ring end. Slim open end for added strength & high torquePrecision ground heads with strong, thin walled ringsHigh tensile Chrome Vanadium steel constructionSize stamped on each end for quick & easy tool identificationBright ...
Professional metric, double ended open end spanners. Slim ...
Description:
Professional metric, double ended open end spanners. Slim open end for added strength & high torquePrecision ground heads for close gripHigh tensile Chrome Vanadium steel constructionSize stamped on open end for quick & easy tool identificationBright finish.