Heat Gun Accessories

Depending on the task you're using your heat gun for, with the right heat gun accessories you can ensure optimum performance. Heat gun accessories are used for a wide range of applications such as stripping paint, welding plastic and desoldering.


Types of heat gun accessories


The maximum temperature required for a job will determine the heat gun accessories you select. There are a variety of different nozzles that control air flow and direct it to different places. These let you spread hot air over a large area or deflect heat away from sensitive materials. Reflector nozzles are used for soldering and for use when working with heat-shrinkable tubing. Different blades exist for short-term or long-term use and are specifically designed for small- or large-volume jobs. 


Choosing the right heat gun accessories


There are various parameters that should be considered when choosing the right heat gun accessories for your heat gun. These include maximum operating temperature, supported wattage and the size of area you're working on. 


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Type Supported Wattage Maximum Operating Temperature Size
RS Stock No. 332-0206
Mfr. Part No.7718002000
BrandEngel
SGD50.67
Each
units
C-100 Cutting Blade 100W +500°C 100 mm
RS Stock No. 411-3071
Mfr. Part No.7717000000
BrandEngel
SGD32.49
Each
units
R Cutting Blade 60W - 29 mm
RS Stock No. 411-3065
Mfr. Part No.7711000000
BrandEngel
SGD30.67
Each
units
HSO-N Cutting Blade - - 6 x 102 mm
RS Stock No. 332-0199
Mfr. Part No.7718001000
BrandEngel
SGD46.66
Each
units
C-70 Cutting Blade 100W +500°C 70 mm
RS Stock No. 411-3043
Mfr. Part No.7718005000
BrandEngel
SGD53.21
Each
units
CN-20 Cutting Blade 100W +500°C 20 mm