4 mm Test Probe Leads

Filters

Viewing 41 - 47 of 47 products
Results per page
Description Price Voltage Rating Current Rating Colour Gender Insulation Material Lead Length Test Probe Type Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range
RS Stock No. 189-1766
Mfr. Part No.BU-4062-C-24-0
SGD44.75
Each
units
1kV 20A Black Male PVC - - - - -
RS Stock No. 888-3844
Mfr. Part No.BU-1420-A-24-2
SGD19.23
Each
units
300V 5A Red Male PVC 0.6m Spring +105°C -25°C -25 +105 °C
RS Stock No. 901-1630
Mfr. Part No.934258100
SGD27.82
Each
units
1000V ac/dc 16A Black Male PA, PP 1m Spring +70°C -15°C -15 → +75 °C
RS Stock No. 888-3819
Mfr. Part No.BU-1120-A-36-2
SGD16.11
Each
units
300V 5A Red Male PVC 0.9m Spring +105°C -25°C -25 +105 °C
RS Stock No. 733-8703
Mfr. Part No.934158101
SGD26.40
Each
units
1000V ac/dc 16A Red Male PA, PP - Spring +70°C -15°C -15 → +70 °C
RS Stock No. 179-7907
Mfr. Part No.SPS 8034 Ni / SW
SGD15.38
Each
units
1kV 5A Black Female - - Needle +80°C -25°C -25 +80 °C
RS Stock No. 2508862250
Mfr. Part No.BU-1170-C-36-0
BrandMueller
SGD42.60
Each
units
- - - - - - - - - -
Related Products
Soft grip test probes, 48″ Long, Ultra-flex Silicone ...
Description:
Soft grip test probes, 48″ Long, Ultra-flex Silicone 18 AWG wire., 10 Amps, 600 V. Cat IV, 1000 V. Cat III. The BU‐P5519A is Muellers premium test probe set. It includes one red and one black soft grip test probe. ...
Threaded Test Probe to Right Angle Banana, PVC ...
Description:
Threaded Test Probe to Right Angle Banana, PVC Coiled Cord. Standard 4mm Shrouded Banana Plug to Test Probe with 8‐32 thread. Banana plug is Nickel plated beryllium copper and brass Wire is 18 Coiled Cord with PVC Jacket. Length is ...
Moulded and protected 1000-V test leads fitted with ...
Description:
Moulded and protected 1000-V test leads fitted with a 4-mm male angled banana plug and a dual function safety test prod.The prod can pass through insulators and layers of oxidation.Leads available in black or red. Stock code 346-9109 is a ...
Touchproof 4 mm safety system test lead with ...
Description:
Touchproof 4 mm safety system test lead with dual-function safety test probeTip for piercing insulation and oxide layers, and 4 mm-diameter pin to plug into sockets Safety plug, diameter 4 mm, with straight outlet and integrated kink protection.