Pressure Calibrators

A pressure calibrator is simply a pressure measuring device capable of verifying (or calibrating) the pressure reading of another pressure measuring device. The pressure calibrator must be more accurate than the device being calibrated (usually 4 times more accurate). They can be portable hand held devices as well as workshop models and the ideal tool for busy process professional.
Pressure calibrators offer a wide variety of features, accuracies, and pressure ranges. Included are intrinsically safe percent of reading calibrators, reference data recorders, wide-range dual sensor calibrators, and calibrators with built in pressure pumps. Calibrators may also offer current measurement, voltage measurement, 24 volt loop power supplies, and even complete systems with pressure pumps and calibration software.
Features include:
• Rugged and reliable, ideal for field use
• Compact and lightweight form, combined with one-handed calibration
• Built in pumps for easy pressure generation
• Could have a precision regulator that can control a supply pressure and maintain a precise pressure output.
• Features like mA measure, loop power, switch test and transmitter error calculation
• Calibrate and test pressure devices quickly and easily, saving valuable time
Pressure calibrators come in different configurations to fit specific requirements:
For field use - requirement for portability and functions that may include voltage, amperage or digital signal monitoring/recording from the device being calibrated, handheld multi-function calibrators are the ideal tool. In many cases, one handheld pressure calibrator can replace multiple instruments, reducing ongoing recalibration and maintenance costs.
In a lab environment - higher accuracy may be required and precise control of pressure is needed, a pressure calibrator/controller would be more suited.
Deadweight testers come in various accuracies and pressure ranges. Seen as a superior choice, but they are bulky and require a skilled operator. High end deadweight testers are still considered the gold standard for pressure calibration at its highest level in laboratories, but handheld and pressure controllers are replacing deadweight testers in the field and in process applications.
These tools provide a total pressure calibration solution for transmitters, gauges and switches. They work with gases or liquids, source and measure, power transmitters, and cover a wide range.

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Maximum Pressure Measurement Minimum Pressure Measurement Resolution Pressure Port Type Data Logging Intrinsically Safe Current Loop Measurement Leak Testing Maximum Operating Temperature Minimum Operating Temperature Weight Dimensions Height Length
RS Stock No. 817-2239
Mfr. Part No.DPI611-13G
BrandDruck
SGD5,908.10
Each
units
20bar 1bar 0.01 bar Gauge Yes - - Yes +40 °C, +50 °C 0 °C, -10 °C 2kg 270 x 130 x 120mm 120mm 270mm
RS Stock No. 910-8049
Mfr. Part No.DPI612-HFP-700
BrandDruck
SGD9,774.40
Each
units
700bar 0bar - Absolute Yes - Yes Yes +50°C -10°C 4.7kg 350 x 170 x 170mm 170mm 350mm
RS Stock No. 465-7688
Mfr. Part No.I800S-1-465-7688
BrandDruck
SGD2,072.55
Each
units
20bar 0bar - Gauge Yes - - Yes +50°C -10°C 500g 180 x 85 x 50mm 50mm 180mm
RS Stock No. 451-1251
Mfr. Part No.I610SPC-13G
BrandDruck
SGD10,155.70
Each
units
20bar 0bar - Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm 300mm
RS Stock No. 532-7631
Mfr. Part No.I615SPC-13G
BrandDruck
SGD11,129.45
Each
units
20bar 0bar - Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm 300mm
RS Stock No. 817-2232
Mfr. Part No.DPI611-07G
BrandDruck
SGD5,901.95
Each
units
2bar 1bar 0.01 bar Gauge Yes - - Yes +40 °C, +50 °C -10 °C, 0 °C 2kg 270 x 130 x 120mm 120mm 270mm
RS Stock No. 451-1245
Mfr. Part No.I610SPC-10G
BrandDruck
SGD10,155.70
Each
units
7bar 0bar - Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm 300mm
RS Stock No. 817-2235
Mfr. Part No.DPI611-10G
BrandDruck
SGD5,906.05
Each
units
7bar 1bar 0.01 bar - Yes - - Yes +40 °C, +50 °C -10 °C, 0 °C 2kg 270 x 130 x 120mm 120mm 270mm
RS Stock No. 465-7694
Mfr. Part No.I800S-1-465-7694
BrandDruck
SGD2,072.55
Each
units
2bar 0bar - Absolute Yes - Yes Yes +50°C -10°C 500g 180 x 85 x 50mm 50mm 180mm
RS Stock No. 910-8027
Mfr. Part No.DPI612-PFX-2G
BrandDruck
SGD7,172.95
Each
units
2bar -1bar - Gauge Yes - Yes Yes +50°C -10°C 3.4kg 350 x 170 x 145mm 145mm 350mm
RS Stock No. 225-0049
Mfr. Part No.IDT600-1-2389
BrandDruck
SGD282.90
Each
units
35bar 0bar - - - - - - - - - - - -
RS Stock No. 910-8046
Mfr. Part No.DPI612-PFP-100G
BrandDruck
SGD9,725.20
Each
units
100bar 0bar - Absolute Yes - Yes Yes +50°C -10°C 3.4kg 350 x 170 x 145mm 145mm 350mm
RS Stock No. 532-7619
Mfr. Part No.I615SPC-07G
BrandDruck
SGD11,119.20
Each
units
2bar 0bar - Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm 300mm
RS Stock No. 465-7644
Mfr. Part No.I800S-1-465-7644
BrandDruck
SGD2,072.55
Each
units
200mbar 25mbar - Differential, Gauge Yes - Yes Yes +50°C -10°C 500g 180 x 85 x 50mm 50mm 180mm
RS Stock No. 532-7625
Mfr. Part No.I615SPC-10G
BrandDruck
SGD11,125.35
Each
units
7bar 0bar - Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm 300mm
RS Stock No. 910-8030
Mfr. Part No.DPI612-PFX-20G
BrandDruck
SGD7,179.10
Each
units
20bar -1bar - Gauge Yes - Yes Yes +50°C -10°C 3.4kg 350 x 170 x 145mm 145mm 350mm
RS Stock No. 910-8021
Mfr. Part No.DPI612-PFX-7G
BrandDruck
SGD7,175.00
Each
units
7bar -1bar - Gauge Yes - Yes Yes +50°C -10°C 3.4kg 350 x 170 x 145mm 145mm 350mm