Rotary Switches

Filters

Viewing 221 - 240 of 572 products
Results per page
Description Price Contact Configuration Series Contact Current Rating Number of Switch Positions Number of Contacts Voltage Rating Output Coding Depth Width Diameter Dimensions Mounting Type Mounting Hole Size Terminal Type
RS Stock No. 765-1135
Mfr. Part No.P25SMT306
BrandHartmann
SGD3.206
Each (In a Pack of 5)
units
- - 100 mA @ 42 V 16 6 42V Hexadecimal Complement 2.5mm 7mm - 7 x 7 x 2.5mm Surface Mount - Through Hole
RS Stock No. 896-8036
Mfr. Part No.CKS1057
BrandLorlin
SGD7.84
Each
units
- - - - - - - - 26.2 (Dia.)mm - 26.2 (Dia.) x 47.1mm - - PCB
RS Stock No. 878-0010
Mfr. Part No.M3786/4-5063
BrandGrayhill
SGD192.656
Each (In a Pack of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 179-6353
Mfr. Part No.S-2050
SGD7.486
Each (In a Bag of 50)
units
SP4T S-2050 100 mA 4 4 5 V dc, 50 V dc - 10mm 10mm - 10 x 10 x 7mm Through Hole - Solder
RS Stock No. 896-7897
Mfr. Part No.CKF1045
BrandLorlin
SGD9.67
Each
units
- - - 6 2 - - - 26.2 (Dia.)mm - 26.2 (Dia.) x 47.1mm - - PCB
RS Stock No. 197-735
Mfr. Part No.ND3-FR16P-TP
SGD7.61
Each
units
- - 100 mA 16 - 5V dc Hexadecimal 7.92mm 8.12mm - 8.12 x 7.92 x 5.6mm PCB - Through Hole
RS Stock No. 153-4170
Mfr. Part No.RTE0400G04
BrandC & K
SGD3,001.50
1 Reel of 1250
Reel(s)
- - 100 mA 4 - 30V dc - 5.08mm 10mm - 8.8 x 5.08 x 3.65mm Surface Mount - Solder
RS Stock No. 878-0215
Mfr. Part No.71BD36-01-2-AJN
BrandGrayhill
SGD31.21
Each
units
- - - 10 - - - - 17.45mm - 17.45 (Dia.) x 36.78mm - - Solder Lug
RS Stock No. 179-6697
Mfr. Part No.S-7010EC
SGD8.25
Each
units
SP10T S-7000 100 mA 10 - 5 V dc, 50 V dc BCD, BCH 7.2mm 7.2mm - 7.2 x 7.2 x 2.8mm Through Hole - PC Pin
RS Stock No. 179-6865
Mfr. Part No.S-7050EA
SGD9.52
Each
units
SP16T S-7000 100 mA 16 - 5 V dc, 50 V dc BCD, BCH 7.2mm 7.2mm - 7.2 x 7.2 x 2.9mm Surface Mount - -
RS Stock No. 320-714
Mfr. Part No.CK1039
BrandLorlin
SGD2.49
Each
units
SP - 150 mA @ 250 V ac 12 1 250 V ac, 250 V dc - 27.5mm 27.5mm - - Panel Mount - Solder Tab
RS Stock No. 896-8027
Mfr. Part No.CKS1046
BrandLorlin
SGD4.39
Each
units
- - - 4 3 - - - 26.2 (Dia.)mm - 26.2 (Dia.) x 47.1mm - - PCB
RS Stock No. 866-0271
Mfr. Part No.CK1045
BrandLorlin
SGD9.13
Each (In a Bag of 5)
units
DP - 150 mA 6 2 250V ac/dc - - - 27.5mm 27.5 (Dia.) x 59.1mm Panel Mount - Solder
RS Stock No. 197-943
Mfr. Part No.FR01-SR10P-ST
SGD7.37
Each
units
- - 100 mA 10 - 5V dc Decimal 10mm 10mm - 10 x 10 x 7.2mm PCB 0.8 → 1 mm Through Hole
RS Stock No. 161-5108
Mfr. Part No.MG00L1NZQD
BrandC & K
SGD22.10
Each
units
SP - 250 mA @ 28 V dc 12 1 125 V ac, 28 V dc - 13.34mm 13.34mm - - Panel Mount - Solder
RS Stock No. 352-216
Mfr. Part No.457843/1/MA
BrandNSF
SGD9.01
Each
units
3P4T - 150 mA @ 250 V ac 4 3 300V ac/dc - - - 25.4mm - Panel Mount - Solder
RS Stock No. 877-9912
Mfr. Part No.71BD36-01-1-AJN
BrandGrayhill
SGD25.67
Each
units
- - - - - - - - - - - - - -
RS Stock No. 739-2930
Mfr. Part No.CK1028RS
BrandLorlin
SGD3.30
Each
units
SP12T - 150 mA@ 250 V ac 12 13 - - - - 26.2mm 26.2 x 68.1mm Panel Mount 10 mm Solder Tab
RS Stock No. 896-8014
Mfr. Part No.CKS1056
BrandLorlin
SGD7.84
Each
units
- - - - - - - - 26.2 (Dia.)mm - 26.2 (Dia.) x 47.1mm - - PCB
RS Stock No. 896-7998
Mfr. Part No.CKS1059
BrandLorlin
SGD6.90
Each
units
- - - - - - - - 26.2 (Dia.)mm - 26.2 (Dia.) x 64.1mm - - PCB
Related Products
Cam Switch, 16 mm Series 2 or 3 ...
Description:
Cam Switch, 16 mm Series 2 or 3 switch positions N/O contact block Front panel mounting Plastic version
Door mounted, snap-on black nose handles with position ...
Description:
Door mounted, snap-on black nose handles with position indication and silver front plates included. A range of high performance ABB cam switches with innovative contact design that promises consistent opening times between moving and fixed contacts.
A glass-loaded flame retardant body and spindle, and ...
Description:
A glass-loaded flame retardant body and spindle, and silver contacts Spindle 0.25in dia. with standard flat
From NSF, the MSD heavy duty rotary wafer ...
Description:
From NSF, the MSD heavy duty rotary wafer switch is high current and suitable for a variety of applications.