Description | Price | Contact Configuration | Maximum Switching Current | Maximum Switching Power | Maximum Switching Voltage | Contact Resistance | Contact Material | Maximum Release Time | Operating Time Including Bounce | AT Value Range | Mounting Type | Width | Length | Depth | Dimensions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
188-0485
Mfr. Part No.OHD3-115B
BrandKEMET
|
SGD7.41
Each (In a Tray of 100)
units
|
SPST-NC | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | - | 13.5mm | 27mm | 12.5mm | 27 x 13.5 x 12.5mm | |
RS Stock No.
188-0489
Mfr. Part No.OHD5R-70B
BrandKEMET
|
SGD8.282
Each (In a Tray of 100)
units
|
SPST-NC | 0.1A | 1W | 30V dc | 300mΩ | Fe-Ni Alloy | - | - | - | Through Hole | 5mm | 6.7mm | 19.1mm | 6.7 x 5 x 19.1mm | |
RS Stock No.
188-1038
Mfr. Part No.OHD3-105B
BrandKEMET
|
SGD11.44
Each
units
|
SPST-NC | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | - | 13.5mm | 27mm | 12.5mm | 27 x 13.5 x 12.5mm | |
RS Stock No.
188-0884
Mfr. Part No.OHD1-70B
BrandKEMET
|
SGD8.96
Each
units
|
SPST-NC | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | Through Hole | 5.5mm | 18mm | 5.6mm | 18 x 5.5 x 5.6mm | |
RS Stock No.
188-0423
Mfr. Part No.OHD1-85M
BrandKEMET
|
SGD8.058
Each (In a Tray of 60)
units
|
SPST-NO | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | Through Hole | 5.5mm | 18mm | 5.6mm | 18 x 5.5 x 5.6mm | |
RS Stock No.
188-1012
Mfr. Part No.OHD3-90B
BrandKEMET
|
SGD11.91
Each
units
|
SPST-NC | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | - | 13.5mm | 27mm | 12.5mm | 27 x 13.5 x 12.5mm | |
RS Stock No.
188-0424
Mfr. Part No.OHD1-90M
BrandKEMET
|
SGD7.88
Each (In a Tray of 60)
units
|
SPST-NO | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | Through Hole | 5.5mm | 18mm | 5.6mm | 18 x 5.5 x 5.6mm | |
RS Stock No.
188-0804
Mfr. Part No.OHD1-110M
BrandKEMET
|
SGD12.18
Each
units
|
SPST-NO | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | Through Hole | 5.5mm | 18mm | 5.6mm | 18 x 5.5 x 5.6mm | |
RS Stock No.
188-1030
Mfr. Part No.OHD3-100B
BrandKEMET
|
SGD10.41
Each
units
|
SPST-NC | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | - | 13.5mm | 27mm | 12.5mm | 27 x 13.5 x 12.5mm | |
RS Stock No.
188-0478
Mfr. Part No.OHD3-80B
BrandKEMET
|
SGD7.41
Each (In a Tray of 100)
units
|
SPST-NC | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | - | 13.5mm | 27mm | 12.5mm | 27 x 13.5 x 12.5mm | |
RS Stock No.
188-0574
Mfr. Part No.TRS5-125BLRVU
BrandKEMET
|
SGD18.60
Each (In a Lot of 50)
units
|
SPST-NC | 0.27A | 60.5W | 264V ac | 150mΩ | Fe-Ni Alloy | - | - | - | Through Hole | 8.2 Dia. (Without Clamp)mm | - | - | 8.2 Dia. x 50 (Without Clamp)mm | |
RS Stock No.
188-0486
Mfr. Part No.OHD3-120B
BrandKEMET
|
SGD8.128
Each (In a Tray of 100)
units
|
SPST-NC | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | - | 13.5mm | 27mm | 12.5mm | 27 x 13.5 x 12.5mm | |
RS Stock No.
188-0429
Mfr. Part No.OHD1-110M
BrandKEMET
|
SGD8.058
Each (In a Tray of 60)
units
|
SPST-NO | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | Through Hole | 5.5mm | 18mm | 5.6mm | 18 x 5.5 x 5.6mm | |
RS Stock No.
188-0453
Mfr. Part No.OHD3-50M
BrandKEMET
|
SGD7.88
Each (In a Tray of 100)
units
|
SPST-NO | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | - | 13.5mm | 27mm | 12.5mm | 27 x 13.5 x 12.5mm | |
RS Stock No.
188-1016
Mfr. Part No.OHD5R-120B
BrandKEMET
|
SGD12.50
Each
units
|
SPST-NC | 0.1A | 1W | 30V dc | 300mΩ | Fe-Ni Alloy | - | - | - | Through Hole | 5mm | 6.7mm | 19.1mm | 6.7 x 5 x 19.1mm | |
RS Stock No.
188-1040
Mfr. Part No.OHD5R-90B
BrandKEMET
|
SGD12.63
Each
units
|
SPST-NC | 0.1A | 1W | 30V dc | 300mΩ | Fe-Ni Alloy | - | - | - | Through Hole | 5mm | 6.7mm | 19.1mm | 6.7 x 5 x 19.1mm | |
RS Stock No.
188-1010
Mfr. Part No.OHD3-35B
BrandKEMET
|
SGD11.18
Each
units
|
SPST-NC | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | - | 13.5mm | 27mm | 12.5mm | 27 x 13.5 x 12.5mm | |
RS Stock No.
188-0513
Mfr. Part No.TRS5-90BLRVU
BrandKEMET
|
SGD18.512
Each (In a Lot of 50)
units
|
SPST-NC | 0.27A | 60.5W | 264V ac | 150mΩ | Fe-Ni Alloy | - | - | - | Through Hole | 8.2 Dia. (Without Clamp)mm | - | - | 8.2 Dia. x 50 (Without Clamp)mm | |
RS Stock No.
188-0760
Mfr. Part No.OHD1-90M
BrandKEMET
|
SGD10.40
Each
units
|
SPST-NO | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | Through Hole | 5.5mm | 18mm | 5.6mm | 18 x 5.5 x 5.6mm | |
RS Stock No.
188-0810
Mfr. Part No.OHD1-120B
BrandKEMET
|
SGD8.96
Each
units
|
SPST-NC | 0.3A | 6W | 110V ac/dc | 150mΩ | Fe-Ni Alloy | - | - | - | Through Hole | 5.5mm | 18mm | 5.6mm | 18 x 5.5 x 5.6mm |