Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Read more Read less

Filters

Viewing 241 - 260 of 308 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS Stock No. 662-6897
Mfr. Part No.CD74AC14M96
SGD0.922
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 10.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm -
RS Stock No. 162-7400
Mfr. Part No.SN74HCT14PWR
SGD0.132
Each (On a Reel of 2000)
units
Inverter Schmitt Trigger - 6 Yes 30 ns @ 5.5 V, 32 ns @ 4.5 V -4mA 4mA Surface Mount TSSOP 14 HCT 5 x 4.4 x 1.15mm -
RS Stock No. 166-1694
Mfr. Part No.74LCX14MX
SGD0.315
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 7.5ns -24mA 24mA Surface Mount SOIC 14 LCX 8.75 x 4 x 1.5mm -
RS Stock No. 146-0941
Mfr. Part No.74AHCT1G14SE-7
SGD0.056
Each (On a Reel of 3000)
units
Inverter - Push-Pull - Yes 10 ns @ 50 pF -8mA 8mA Surface Mount SOT-353 5 AHCT 2.2 x 1.35 x 1mm -
RS Stock No. 662-7027
Mfr. Part No.CD74HC14M96
SGD0.407
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 135 ns @ 2 V, 23 ns @ 6 V, 27 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
RS Stock No. 822-8691
Mfr. Part No.74LVC1G14SE-7
SGD0.119
Each (In a Pack of 200)
units
Inverter Schmitt Trigger Push-Pull 1 Yes 6.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-353 5 LVC 2.2 x 1.35 x 1mm -
RS Stock No. 162-7494
Mfr. Part No.SN74LVC2G14DCKT
SGD0.946
Each (On a Reel of 250)
units
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm -
RS Stock No. 663-1041
Mfr. Part No.SN74ACT14PW
SGD0.654
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 11.5 ns @ 5 V -24mA 24mA Surface Mount TSSOP 14 ACT 5 x 4.4 x 1.15mm -
RS Stock No. 178-6987
Mfr. Part No.74LV14D,112
BrandNexperia
SGD0.619
Each (In a Tube of 57)
units
Inverter Schmitt Trigger - 6 Yes 15 ns @ 3.3 V, 20 ns @ 2.7 V, 27 ns @ 2 V, 80 ns @ 1.2 V -12mA 12mA Surface Mount SOIC 14 LV 8.75 x 4 x 1.45mm -
RS Stock No. 179-2118
Mfr. Part No.CD74AC14M96
SGD0.917
Each (In a Tube of 50)
units
Inverter Schmitt Trigger - 6 Yes 10.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm -
RS Stock No. 806-2160
Mfr. Part No.MC74AC14DR2G
SGD0.554
Each (On a Tape of 25)
units
Inverter Schmitt Trigger CMOS 6 Yes 12.5 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm -
RS Stock No. 816-4672
Mfr. Part No.74HCT2G14GW,125
BrandNexperia
SGD0.603
Each (In a Pack of 40)
units
Inverter Schmitt Trigger - 2 Yes 190 ns @ 50 pF -4mA 4mA Surface Mount SC-88 6 HCT 2.2 x 1.35 x 1mm -
RS Stock No. 510-532
Mfr. Part No.74AHCT1G14GW,125
BrandNexperia
SGD0.282
Each (In a Pack of 50)
units
Inverter Schmitt Trigger - 1 Yes 8.5 ns @ 4.5 V → 5.5 V -8mA 8mA Surface Mount TSSOP 5 AHCT 2.25 x 1.35 x 1mm -
RS Stock No. 751-2799
Mfr. Part No.74LVC1G04W5-7
SGD0.149
Each (On a Tape of 100)
units
Inverter - - 1 No 5ns -32mA 32mA Surface Mount SOT-25 5 LVC 3.1 x 1.7 x 1.3mm -
RS Stock No. 121-9218
Mfr. Part No.SN74LVC1G14MDBVREP
SGD1.15
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 6 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS Stock No. 663-1947
Mfr. Part No.SN74HC14PW
SGD0.541
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 1.15mm -
RS Stock No. 136-4869
Mfr. Part No.74HC14D-Q100,118
BrandNexperia
SGD0.221
Each (In a Pack of 100)
units
Inverter Schmitt Trigger Schmitt Trigger Single Ended 2 Yes 190 ns @ 15 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm AEC-Q100
RS Stock No. 179-2058
Mfr. Part No.SN74LVC14ADR
SGD0.454
Each (In a Tube of 50)
units
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS Stock No. 184-4849
Mfr. Part No.MC74HCT14ADTR2G
SGD0.212
Each (In a Pack of 100)
units
Inverter Schmitt Trigger CMOS - 1 Yes 48ns - - Surface Mount TSSOP 14 74HCT 5.1 x 4.5 x 1.05mm AEC-Q100
RS Stock No. 145-4211
Mfr. Part No.NL17SZ14XV5T2G
SGD0.115
Each (On a Reel of 4000)
units
Inverter Schmitt Trigger Single Ended 1 Yes 7.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LCX 1.7 x 1.3 x 0.6mm -
Related Products
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and ...
Description:
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power ...
Texas Instruments range of Complex Function products from ...
Description:
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS ...
Texas Instruments range of Complex Function products from ...
Description:
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS ...