Temperature & Humidity Sensor ICs

Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensor ICs suitable for several applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components offer a wide range of temperature sensor and humidity sensor devices from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

  • Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive and can be used over a wide range of temperatures.
  • PT100 sensors measure the resistance deviation of the medium to determine its temperature and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.
  • Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

  • Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure the relative humidity in air conditioning units and HVAC systems.
  • Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.
  • Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high-temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Read more Read less

Filters

Viewing 1 - 20 of 220 products
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS Stock No. 540-2805
Mfr. Part No.DS18B20+
SGD7.04
Each
units
Temperature Digital 1-Wire ±0.5°C Through Hole 3 -55 °C -55 → +125 °C +125 °C 3 V 5.5 V TO-92 4.95mm 4.95mm
RS Stock No. 189-7731
Mfr. Part No.DS1921G-F5#
SGD50.73
Each
units
Temperature - 1-Wire ±1°C - 2 -40 °C -40 to +85 °C +85 °C 2.8 V 5.25 V F5 MicroCan 6.45mm -
RS Stock No. 189-7493
Mfr. Part No.DS1920-F5+
SGD8.007
Each (In a Bag of 100)
units
Temperature - 1-Wire ±2°C - 2 -55 °C -55 to +100 °C +100 °C - - F5 MicroCan 17.35mm 5.89mm
RS Stock No. 190-5480
Mfr. Part No.MAX31865ATP+T
SGD7.99
Each (In a Pack of 2)
units
Temperature Switch Digital Serial-1 Wire, Serial-2 Wire, Serial-3 Wire, SPI 0.5°C Surface Mount 20 -40 °C -40 to +125 °C +125 °C 3 V 3.6 V TQFN 5mm 0.75mm
RS Stock No. 203-4787
Mfr. Part No.MAX31825ANT+
SGD4.09
Each (In a Pack of 5)
units
Temperature - 1-Wire ±1% Surface Mount 6 - -40 to 125°C °C - - - WLP - -
RS Stock No. 190-4794
Mfr. Part No.MAX31723MUA+
SGD4.587
Each (In a Tube of 50)
units
Temperature Open Drain Serial-3 Wire, SPI ±0.5°C Surface Mount 8 -55 °C -55 to +125 °C +125 °C 1.7 V 3.7 V μMax 3.1mm 0.95mm
RS Stock No. 190-4575
Mfr. Part No.DS1825U+T&R
SGD4.192
Each (On a Reel of 3000)
units
Temperature Digital Serial-1 Wire ±0.5°C Surface Mount 8 -55 °C -55 to +125 °C +125 °C 3 V 3.7 V μSOP 3.1mm 0.95mm
RS Stock No. 103-9566
Mfr. Part No.DS1624S+
SGD12.715
Each (In a Tube of 88)
units
Temperature Digital Serial-2 Wire ±0.5°C Surface Mount 8 -55 °C -55 to +125 °C +125 °C 2.7 V 5.5 V SOIC 5.46mm 2.03mm
RS Stock No. 189-7733
Mfr. Part No.DS1922L-F5#
SGD85.193
Each (In a Bag of 10)
units
Temperature - 1-Wire ±0.5°C - 2 -40 °C -40 to +85 °C +85 °C 3 V 5.25 V F5 MicroCan 6.45mm -
RS Stock No. 169-8486
Mfr. Part No.MAX6644LBAAEE+
SGD2.688
Each (In a Tube of 100)
units
Temperature PWM - ±2.5°C Surface Mount 16 -40 °C -40 to +125 °C +85 °C 3 V 5.5 V QSOP 4.98mm 1.481mm
RS Stock No. 190-1348
Mfr. Part No.MAX1978ETM+
SGD37.49
Each
units
Temperature Current Analogue ±10% Surface Mount 48 -40 °C -40 to +85 °C +85 °C 3 V 5.5 V TQFN 7.1mm 0.75mm
RS Stock No. 190-1303
Mfr. Part No.MAX1617AMEE+
SGD24.18
Each
units
Temperature Digital SMBus ±3°C Surface Mount 16 -55 °C -55 to +125 °C +125 °C 3 V 5.5 V QSOP 4.98mm 1.65mm
RS Stock No. 190-5347
Mfr. Part No.MAX31826MUA+
SGD6.636
Each (In a Pack of 5)
units
Temperature Digital Serial-1 Wire ±0.5°C Surface Mount 8 -55 °C -55 to +125 °C +125 °C 3 V 3.7 V μMax 3.1mm 0.95mm
RS Stock No. 190-4795
Mfr. Part No.MAX31723MUA+T
SGD3.504
Each (On a Reel of 2500)
units
Temperature Open Drain Serial-3 Wire, SPI ±0.5°C Surface Mount 8 -55 °C -55 to +125 °C +125 °C 1.7 V 3.7 V μMax 3.1mm 0.95mm
RS Stock No. 190-8080
Mfr. Part No.DS1726U+
SGD4.906
Each (In a Pack of 5)
units
Temperature Digital Serial-3 Wire ±0.5°C Surface Mount 8 -55 °C -55 to +125 °C +125 °C 2.7 V 5.5 V μSOP 3.1mm 0.95mm
RS Stock No. 191-5011
Mfr. Part No.DS1721S+
SGD6.31
Each (In a Pack of 5)
units
Temperature Digital Serial-2 Wire ±1°C Surface Mount 8 -55 °C -55 to +125 °C +125 °C 2.7 V 5.5 V SOIC 5mm 1.5mm
RS Stock No. 190-4806
Mfr. Part No.MAX6577ZUT+T
SGD1.669
Each (On a Reel of 2500)
units
Temperature Period/Frequency Serial-1 Wire ±5°C Surface Mount 6 -40 °C -40 to +125 °C +125 °C 2.7 V 5.5 V SOT-23 3mm 1.3mm
RS Stock No. 190-6093
Mfr. Part No.DS1925L-F5#
SGD90.00
Each (In a Bag of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 191-3497
Mfr. Part No.MAX31725MTA+
SGD3.49
Each (In a Pack of 5)
units
Temperature Open Drain I2C ±0.5°C Surface Mount 8 -55 °C -55 to +150 °C +150 °C 2.5 V 3.7 V TDFN 3.1mm 0.75mm
RS Stock No. 189-7757
Mfr. Part No.MAX6644LBAAEE+
SGD3.012
Each (In a Tube of 100)
units
Temperature PWM - ±2.5°C Surface Mount 16 -40 °C -40 to +125 °C +85 °C 3 V 5.5 V QSOP 4.98mm 1.481mm