Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have ’classes’ and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 124-5560
Mfr. Part No.LM780-0223
SGD23.84
Each
units
Class 2 2.0, 2.1 +4dBm - PCM, PIO, SPI, UART, USB Serial 27.67 x 15.24 x 2.58mm 2.58mm 27.67mm +70 °C -10 °C 15.24mm
RS Stock No. 124-5566
Mfr. Part No.LM930-0635
SGD24.31
Each
units
Class 1 4.1 +9dBm -92dBm AIO, I2C, PIO, SPI, UART Serial 22 x 10.11 x 2.5mm 2.5mm 22mm +85 °C -40 °C 10.11mm