PWM Switching Regulators

Filters

Viewing 81 - 82 of 82 products
Results per page
Description Price PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type
New
RS Stock No. 184-8036
Mfr. Part No.BA17815CP-E2
BrandROHM
SGD1.368
Each (On a Reel of 500)
units
- - 17.5 V 30 V 15 V 1 A - - - TO-220CP 3 - - -
New
RS Stock No. 184-8035
Mfr. Part No.BA17812CP-E2
BrandROHM
SGD1.368
Each (On a Reel of 500)
units
- - 14.5 V 27 V 12 V 1 A - - - TO-220CP 3 - - -
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application. Automotive AEC-Q100 QualifiedOperating Input Voltage ...
The BU9000xGWZ series of compact, high-efficiency step-down switching ...
Description:
The BU9000xGWZ series of compact, high-efficiency step-down switching regulators features high-frequency (6MHz) operation and supports a maximum output current of 1.0A (VIN=3.0 to 5.5V), making them ideal for battery-driven portable devices. In addition, automatic PWM/PFM mode and forced PWM mode ...