Charge Pumps

Charge pumps are DC to DC converters that are often needed in designs requiring more than one dc supply voltage. It’s made up of switches and capacitors. The switches are usually diodes in discrete designs but are also MOSFETs in IC versions. The capacitors are electrolytic or ceramics depending on the switching speed. There’s no need for an inductor. Charge pumps can double, triple, halve voltages but they can also invert or scale voltages. They are commonly used in low-power electronic devices to suit a voltage for different parts of the circuit.
Charge Pumps have a few advantages over the majority of other types of DC-DC converters and they are:
• Simplicity in build
• Lower cost of production
• Fewer components
• No inductor
• Higher efficiency than linear

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Converter Type Maximum Output Current Maximum Switching Frequency Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Supply Voltage
RS Stock No. 170-9351
Mfr. Part No.MP9361DJ-LF-P
SGD1.186
Each (On a Reel of 500)
units
Charge Pump 110mA 1.6 MHz Surface Mount TSOT-23 6 3.7 V 3 x 1.7 x 0.9mm 0.9mm 3mm 5 V +85 °C 5.2 V 2.8 V
RS Stock No. 917-5778
Mfr. Part No.MP9361DJ-LF-P
SGD2.35
Each (In a Pack of 5)
units
Charge Pump 110mA 1.6 MHz Surface Mount TSOT-23 6 3.7 V 3 x 1.7 x 0.9mm 0.9mm 3mm 5 V +85 °C 5.2 V 2.8 V