AC-DC Converters

What are They?
AC-DC converters are electrical circuits that transform alternating current (AC) input into direct current (DC) output. They are used in power electronic applications where the power input a 50 Hz or 60 Hz sine-wave AC voltage that requires power conversion for a DC output. AC to DC converters use rectifiers to turn AC input into DC output, regulators to adjust the voltage level, and reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC
Applications
• Computers
• Televisions
• Phone Chargers
• Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 917-5718
Mfr. Part No.MP100LGN
SGD2.244
Each (In a Pack of 5)
units
Surface Mount SOIC 8 320mA 5 x 4 x 1.55mm 5mm 4mm 1.55mm 305 V ac +125 °C - - 85 V ac -40 °C
RS Stock No. 170-9334
Mfr. Part No.MP100LGN
SGD1.902
Each (In a Tube of 100)
units
Surface Mount SOIC 8 320mA 5 x 4 x 1.55mm 5mm 4mm 1.55mm 305 V ac +125 °C - - 85 V ac -40 °C