Line Receivers

Filters

Viewing 61 - 80 of 194 products
Results per page
Description Price Number of Receivers Number of Receivers per Line Data Rate Receiver Signal Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Interface Standards Dimensions Length Width
RS Stock No. 190-0619
Mfr. Part No.MAX3095CPE+
SGD7.675
Each (In a Pack of 2)
units
2, 4 10 (RS422), 128 (RS485) - Differential Single 5 V - Through Hole PDIP 16 EIA/TIA-422/ EIA/TIA-485/ RS-422/ RS-485 19.43 x 7.87 x 4.45mm 19.43mm 7.87mm
RS Stock No. 761-9604
Mfr. Part No.LTC490IN8#PBF
SGD10.68
Each
units
1 32 (RS422), 32 (RS485) - Differential Single 5 V - Through Hole PDIP 8 RS-422, RS-485 10.16 x 6.477 x 3.302mm 10.16mm 6.477mm
RS Stock No. 630-904
Mfr. Part No.SN75175N
SGD5.10
Each
units
2, 4 10 (RS422), 10 (RS423), 32 (RS485) 10Mbps Differential Single 5 V - Through Hole PDIP 16 EIA/TIA-422-B, EIA/TIA-423-B, EIA/TIA-485, RS-422, RS-423, RS-423-B, RS-485, V.10, V.11, X.26, X.27 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
RS Stock No. 761-9601
Mfr. Part No.LTC489IN#PBF
SGD17.59
Each
units
1 - - Differential Single 5 V - Through Hole PDIP 16 RS-422, RS-485 19.558 x 6.477 x 3.302mm 19.56mm 6.477mm
RS Stock No. 857-733
Mfr. Part No.SN75175D
SGD4.71
Each
units
2, 4 10 (RS422), 10 (RS423), 32 (RS485) 10Mbps Differential Single 5 V - Surface Mount SOIC 16 EIA/TIA-422-B, EIA/TIA-423-B, EIA/TIA-485, RS-422, RS-423, RS-423-B, RS-485, V.10, V.11, X.26, X.27 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm
RS Stock No. 622-7970
Mfr. Part No.MAX3095CPE+
SGD7.20
Each
units
2, 4 10 (RS422), 128 (RS485) - Differential Single 5 V - Through Hole PDIP 16 EIA/TIA-422/ EIA/TIA-485/ RS-422/ RS-485 19.43 x 7.87 x 4.45mm 19.43mm 7.87mm
RS Stock No. 145-0983
Mfr. Part No.SN65LBC175DW
SGD4.72
Each (In a Tube of 40)
units
1, 4 10 (RS422), 32 (RS485) 10Mbps Differential Single 5 V - Surface Mount SOIC 16 RS-422/ RS-422-A/ RS-423/ RS-423-A/ RS-485/ V.11 10.28 x 7.52 x 2.35mm 10.28mm 7.52mm
RS Stock No. 162-6489
Mfr. Part No.AM26LV32EIPWR
SGD1.295
Each (On a Reel of 2000)
units
4 - 32Mbps Differential Single 3.3 V - Surface Mount TSSOP 16 EIA/TIA-422-B 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm
RS Stock No. 443-299
Mfr. Part No.AM26LS32ACN
SGD4.03
Each
units
2, 4 10 - Differential Single 5 V - Through Hole PDIP 16 EIA/TIA-422-B, EIA/TIA-423-B, RS-422, RS-423, V.10, V.11 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
RS Stock No. 660-9331
Mfr. Part No.SN75LBC173AD
SGD6.976
Each (In a Pack of 5)
units
2, 4 10 (RS422), 32 (RS485) 50Mbps Differential Single 5 V - Surface Mount SOIC 16 ISO 8482 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm
RS Stock No. 660-8174
Mfr. Part No.AM26LS33ACDR
SGD1.122
Each (In a Pack of 10)
units
2, 4 10 - Differential Single 5 V - Surface Mount SOIC 16 EIA/TIA-422-B, EIA/TIA-423-B, RS-422, RS-423, V.10, V.11 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm
RS Stock No. 660-8770
Mfr. Part No.MC1489N
SGD1.428
Each (In a Pack of 5)
units
4 1 - Single Ended Single 5 V - Through Hole PDIP 14 EIA/TIA-232-F/ RS-232/ V.28 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
RS Stock No. 162-7532
Mfr. Part No.SN75182N
SGD4.31
Each (In a Tube of 25)
units
2 - - Differential Single 5 V - Through Hole PDIP 14 - 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
RS Stock No. 189-8018
Mfr. Part No.MAX3280EAUK+T
SGD1.251
Each (On a Reel of 2500)
units
1 1 52Mbps Differential Single 3 → 5.5 V - Surface Mount SOT-23 5 RS-422/ RS-485 3 x 1.75 x 1.3mm 3mm 1.75mm
RS Stock No. 189-9964
Mfr. Part No.MAX3094EESE+
SGD6.364
Each (In a Pack of 5)
units
4 10 (RS422), 128 (RS485) 10Mbps Differential Single 3 → 3.6 V - Surface Mount SOIC 16 RS-422, RS-485 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 732-9383
Mfr. Part No.MAX3283EAUT+T
SGD2.022
Each (In a Pack of 5)
units
1 1 52Mbps Single Ended Single 3 → 5.5 V - Surface Mount SOT-23 6 RS-422/ RS-485 3 x 1.75 x 1.3mm 3mm 1.75mm
RS Stock No. 923-7232
Mfr. Part No.MAX3094EEUE+
SGD5.559
Each (In a Tube of 96)
units
4 10 (RS422), 128 (RS485) 10Mbps Differential Single 3 → 3.6 V - Surface Mount TSSOP 16 RS-422/ RS-485 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm
RS Stock No. 154-7632
Mfr. Part No.LTC2855IDE#PBF
SGD4.914
Each (In a Tube of 91)
units
1 256 (RS422), 256 (RS485) 20Mbps Differential Single 3.3 V - Surface Mount DFN 12 EIA/TIA-485-A, RS-422, RS-485 4 x 3 x 0.75mm 4mm 3mm
RS Stock No. 732-9112
Mfr. Part No.MAX3094EESE+
SGD6.64
Each
units
4 10 (RS422), 128 (RS485) 10Mbps Differential Single 3 → 3.6 V - Surface Mount SOIC 16 RS-422, RS-485 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 761-9055
Mfr. Part No.LTC1483CN8#PBF
SGD5.38
Each
units
1 32 (RS485) 250kbps Differential Single 5 V - Through Hole PDIP 8 RS-422, RS-485 10.16 x 6.477 x 3.302mm 10.16mm 6.477mm
Related Products
The OPB100 series, from Optek Technology, consist of ...
Description:
The OPB100 series, from Optek Technology, consist of optical emitters and sensors. The IR LED and the phototransistor come in separate plastic housings and can be purchased individually or together (OPB100Z). Their snap-in package design enables easy installation without any ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...