Ethernet Switch ICs

Ethernet switch ICs are electrical components that provide control and switching capabilities to ethernet switches. They are usually attached to the circuit board of an ethernet switch and work together with the power supply and fans to ensure optimum switching.

How do Ethernet switch ICs work?

An Ethernet switch IC provides the mechanism for software on a processor to search, learn or delete an entry in a Media Access Control (MAC) address table. They use memory optimisation to enable high speed switching.

Most Ethernet switch ICs have advanced power management features that enable them to power down at the software, hardware, port or even transceiver level. Some will even have a bypass mode that enables them to shut down the processor connected to the switch without impacting the normal switch operation.

What are Ethernet switch ICs used for?

Applications of ethernet switch ICs range from Internet of Things (IoT) consumer electronics and gaming to industrial factory automation and computing.


...
Read more Read less

Filters

Viewing 41 - 60 of 63 products
Results per page
Description Price PHY/Transceiver Interface Typical Data Rate Number of Ports VLAN Support Fibre Support Integrated LED Drivers Power Supply Type Typical Operating Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 177-4028
Mfr. Part No.KSZ8999
SGD35.50
Each
units
MII 10/100Mbit/s 9 Yes Yes - Single 3.3 V Surface Mount PQFP 208 3.35 x 28 x 28mm 3.35mm 28mm
RS Stock No. 178-4990
Mfr. Part No.KSZ8995XA
BrandMicrochip
SGD21.259
Each (In a Tray of 66)
units
MII/SNI 10 Mbps, 100 Mbps 5 Yes Yes Yes Single 1.8 V, 2.5 V, 3.3 V Surface Mount PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm
RS Stock No. 178-5251
Mfr. Part No.LAN9354/ML
BrandMicrochip
SGD16.278
Each (In a Tray of 260)
units
RMII 10 Mbps, 100 Mbps 3 Yes Yes - Single 1.8 → 3.3 V Surface Mount QFN 56 8 x 8 x 1mm 1mm 8mm
RS Stock No. 911-3354
Mfr. Part No.KSZ8895RQXIA
BrandMicrochip
SGD12.49
Each
units
MII 10 Mbps, 100 Mbps 5 Yes Yes Yes Single 1.8 V, 2.5 V, 3.3 V Surface Mount PQFP 128 20 x 14 x 2.9mm 2.9mm 20mm
RS Stock No. 911-3338
Mfr. Part No.KSZ8863RLLI
BrandMicrochip
SGD8.84
Each
units
MII 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 2.5 V, 3.3 V Surface Mount LQFP 48 7.1 x 7.1 x 1.45mm 1.45mm 7.1mm
RS Stock No. 910-1907
Mfr. Part No.KSZ8993M
BrandMicrochip
SGD11.76
Each
units
MII/MIIM/SNI 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V Surface Mount PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm
RS Stock No. 177-3543
Mfr. Part No.KSZ8895MQXCA
SGD6.983
Each (In a Tray of 66)
units
MII 10/100Mbit/s 5 Yes - - Single 3.3 V Surface Mount PQFP 128 2.9 x 20 x 14mm 2.9mm 20mm
RS Stock No. 825-1158
Mfr. Part No.LAN9311I-NZW
BrandMicrochip
SGD16.75
Each
units
MII 10 Mbps, 100 Mbps 2 Yes - - Single 1.8 V, 3.3 V Surface Mount XVTQFP 128 14.2 x 14.2 x 1.05mm 1.05mm 14.2mm
RS Stock No. 178-4991
Mfr. Part No.KSZ8993M
BrandMicrochip
SGD19.466
Each (In a Tray of 66)
units
MII/MIIM/SNI 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V Surface Mount PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm
RS Stock No. 910-1622
Mfr. Part No.KSZ8995MAI
BrandMicrochip
SGD21.19
Each
units
MII/SNI 10 Mbps, 100 Mbps 5 Yes Yes Yes Single 1.8 V, 2.5 V, 3.3 V Surface Mount PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm
RS Stock No. 912-5256
Mfr. Part No.LAN9354/ML
BrandMicrochip
SGD8.17
Each
units
RMII 10 Mbps, 100 Mbps 3 Yes Yes - Single 1.8 → 3.3 V Surface Mount QFN 56 8 x 8 x 1mm 1mm 8mm
RS Stock No. 910-1663
Mfr. Part No.KSZ8863RLL
BrandMicrochip
SGD7.95
Each
units
MII/RMII 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm
RS Stock No. 177-3532
Mfr. Part No.KSZ8795CLXCC
SGD6.87
Each (In a Tray of 160)
units
- 10/100Mbit/s 5 Yes - - Single 3.3 V Surface Mount LQFP 80 1.45 x 10.1 x 10.1mm 1.45mm 10.1mm
RS Stock No. 177-4010
Mfr. Part No.KSZ8895MQXI
SGD11.935
Each (In a Pack of 2)
units
MII 10/100Mbit/s 5 Yes - - Single 3.3 V Surface Mount PQFP 128 2.9 x 20 x 14mm 2.9mm 20mm
RS Stock No. 177-3537
Mfr. Part No.KSZ8864CNXIA
SGD8.701
Each (In a Tray of 348)
units
Dual MII/RMII 10/100Mbit/s 4 Yes - - Single 3.3 V Surface Mount QFN 64 0.85 x 8 x 8mm 0.85mm 8mm
RS Stock No. 177-3545
Mfr. Part No.KSZ8895RQXCA
SGD6.961
Each (In a Tray of 66)
units
RMII 10/100Mbit/s 5 Yes - - Single 3.3 V Surface Mount PQFP 128 2.9 x 20 x 14mm 2.9mm 20mm
RS Stock No. 178-5248
Mfr. Part No.LAN9303I-ABZJ
BrandMicrochip
SGD19.425
Each (In a Tray of 260)
units
MII/RMII/Turbo MII 200Mbps 3 Yes - - Single 3.3 V Surface Mount QFN 56 7.95 x 7.95 x 0.9mm 0.9mm 7.95mm
RS Stock No. 177-3544
Mfr. Part No.KSZ8895MQXI
SGD8.543
Each (In a Tray of 66)
units
MII 10/100Mbit/s 5 Yes - - Single 3.3 V Surface Mount PQFP 128 2.9 x 20 x 14mm 2.9mm 20mm
RS Stock No. 177-3976
Mfr. Part No.KSZ8794CNXIC
SGD11.595
Each (In a Pack of 2)
units
- 10/100Mbit/s 4 Yes - - Single 3.3 V Surface Mount QFN 64 0.85 x 8 x 8mm 0.85mm 8mm
RS Stock No. 177-3540
Mfr. Part No.KSZ8873RLLI
SGD7.209
Each (In a Tray of 160)
units
RMII 10/100Mbit/s 3 Yes - Yes Single 3.3 V Surface Mount LQFP 64 1.45 x 10 x 10mm 1.45mm 10mm
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
WIZnet's range of Embedded Ethernet controller Chips, which ...
Description:
WIZnet's range of Embedded Ethernet controller Chips, which inlcudes the following:. RTL8201CP-VD-LF is a single chip/single port PHYceiver with an MII (Media Independent interface)/SNI(Serial Network Interface) and implements all 10/100M Ethernet Physical-layer functions. A PECL interface is supported to connect ...
The HFBR-57E0 series are multimode transceivers with a ...
Description:
The HFBR-57E0 series are multimode transceivers with a pluggable LC connector for ATM, FDDI, Fast Ethernet and SONET OC-3/SDH STM-1. The small form factor transceiver can be used in multimode fibre fast Ethernet and SONET OC-3 for ATM switches, routers ...
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate ...
Description:
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70. Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / ...