Recently searched

    Schottky Diodes & Rectifiers

    A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is a unique metal semiconductor device. Unlike conventional diodes that utilise a p-n junction (a junction between a p-type and an n-type semiconductor), Schottky diodes incorporate a metal-semiconductor junction. This creates the Schottky barrier, which is responsible for the diode's characteristic low forward voltage drop (typically between 0.15 and 0.45 volts). This is significantly lower than the 0.6 to 1.7 volts typical of standard rectifier diodes, facilitating higher efficiency, less wasted energy, and faster switching speeds, making Schottky rectifiers ideal for a variety of applications, particularly involving high frequencies or low voltages.

    Functions and Applications of Rectifier Diodes

    Rectifier diodes, including Schottky rectifier diodes, serve the essential function of converting alternating current (AC) to direct current (DC). This process, known as rectification, is fundamental to many electronic circuits and power supplies as AC power – which periodically reverses direction – is not suitable for many electronic devices that require a steady DC supply. Rectifier diodes and bridges act as one-way valves, allowing current to flow in only one direction and blocking the reverse flow. This unidirectional current flow is then smoothed and regulated to provide a stable DC output.

    Rectifier diodes are widely used in various applications, including:

    • Power Supplies: They are crucial components in AC-DC power adapters for electronic devices like laptops, smartphones, and household appliances.
    • Battery Chargers: They convert AC power from the mains to DC power for charging batteries.
    • DC Motor Drives: They provide the DC power needed to operate DC motors.
    • Welding Equipment: They convert AC power to DC power for welding applications.

    Functions and Applications of Schottky Diodes

    Schottky diodes are favoured for their fast recovery time, which ultimately results in a small amount of stored charge that can be used for high-speed switches. Other advantages over conventional p-n junction diodes include:

    • Fast Switching Speed: The lower voltage drop in Schottky diodes leads to faster switching speeds, making them ideal for high-frequency applications like switching power supplies, RF detectors, and digital circuits.
    • Low Forward Voltage Drop: This lower voltage drop translates to reduced power dissipation and improved energy efficiency, especially in low-voltage and high-current applications. This is particularly important in portable devices and battery-powered applications where minimising energy waste is crucial.
    • Reduced Reverse Leakage Current: Schottky barrier diodes generally exhibit lower reverse leakage current compared to standard diodes. This means fewer current flows in the reverse direction when the diode is supposed to be blocking current, contributing to better circuit performance and efficiency.
    • Low Junction Capacitance: Schottky diodes have a lower junction capacitance compared to p-n junction diodes. This lower capacitance allows them to operate effectively at higher frequencies without significant signal distortion.
    • Integrated Guard Ring Protection: Many Schottky diodes feature an integrated guard ring, a protective structure that helps prevent voltage breakdown and enhances the diode's reliability in high-voltage applications.

    Types of Diodes and Rectifiers

    Understanding the different types of diodes and rectifiers is crucial for selecting the right component for specific electronic applications, from simple circuits to complex power management systems.

    Schottky Rectifier

    A Schottky rectifier is a Schottky diode specifically designed for rectification purposes, efficiently converting AC to DC. They are commonly used in power supplies, especially in applications where low voltage drop and fast switching are critical, such as in switching power supplies for computers and servers.

    Schottky Diode

    While all Schottky rectifiers are Schottky diodes, not all Schottky diodes are specifically designed for rectification. Some are optimised for other applications, such as signal clamping, voltage protection, or RF detection.

    General Purpose Diode

    General-purpose diodes are suitable for a wide range of applications, including rectification, signal detection, and voltage clamping. They offer a balance of performance characteristics and are commonly used in less demanding applications.

    Switching Diode

    Switching diodes are optimised for fast switching speeds and designed to minimise the time it takes to switch between on and off states. This makes them ideal for applications like digital circuits and high-frequency signal processing.

    Recovery Rectifier

    Recovery rectifiers are designed to minimise the recovery time, which is the time it takes for the diode to stop conducting after the voltage reverses. This is important in applications where fast switching is required, such as in AC-DC converters.

    Fast Recovery Rectifier

    Fast recovery rectifiers offer even faster recovery times than standard recovery rectifiers, making them suitable for high-frequency applications like switching power supplies.

    Common Diode Configurations

    Diodes can be configured in various arrangements to achieve different functionalities within electronic circuits. These configurations allow for enhanced performance in tasks such as rectification, signal routing, and voltage clamping. By utilising specific diode configurations, engineers can optimise circuit designs to meet the demands of various applications, ensuring efficiency and reliability in electronic devices. Some of the most common configurations are:

    Single Diode Configuration

    A single diode configuration utilises one diode to allow current flow in one direction while blocking it in the reverse direction. This is the simplest rectifier configuration available.

    Common Cathode Diode Configuration

    In a common cathode configuration, two or more diodes share a common cathode connection. This configuration is often used in rectifier circuits, particularly in full-wave rectifiers where multiple diodes are needed to rectify both halves of the AC cycle.

    2x Common Cathode Pair

    The 2x common cathode pair configuration features two diodes with a shared cathode, often used in specific applications like voltage clamping or signal routing. It can provide protection against voltage spikes or route signals based on its polarity.

    Aspects and Examples of Diode Technology

    Schottky Diode

    Schottky diodes utilise a metal-semiconductor junction, typically involving silicon and a metal like gold, platinum, or tungsten. This unique junction is what gives them their characteristic low forward voltage drop and fast switching speed.

    Schottky Barrier Diode

    The Schottky barrier is the region at the metal-semiconductor junction where the voltage drop occurs. It is a key characteristic of Schottky diodes and is responsible for their unique electrical properties.

    Silicon Junction

    Traditional diodes utilise a junction between two differently doped silicon layers (p-type and n-type). This serves as the fundamental building block of many semiconductor devices.

    Industrial Applications of Schottky Diodes and Rectifiers

    Schottky diodes have multiple uses across a range of electronic and electrical industries due to their sensitivity and efficiency.

    • Power Supplies: They are widely used in switching power supplies for computers, servers, telecommunications equipment, and various other electronic devices. Their fast-switching speed and low voltage drop make them ideal for efficient power conversion and voltage clamping.
    • Solar Power: Schottky barrier rectifiers are used in solar panels to prevent reverse current flow and protect solar cells from damage. They also help maximise the efficiency of solar energy systems by preventing batteries from discharging at night.
    • Automotive Electronics: They are used in automotive alternators, voltage regulators, and other electrical systems for efficient rectification and voltage regulation. Their ability to handle high currents and withstand harsh environments makes them suitable for automotive applications.
    • Telecommunications: They are employed in high-frequency circuits for signal processing, switching, and rectification in telecommunications infrastructure.
    • Consumer Electronics: They are found in various consumer electronic devices, such as smartphones, laptops, chargers, and LED lighting, contributing to their efficiency and performance.

    Buy Schottky Diodes and Rectifiers from a Trusted Supplier

    RS is a trusted supplier and distributor of Schottky diodes and rectifiers in Singapore, offering a wide range of products from reputable brands like Nexperia, ROHM, and STMicroelectronics. From specific Schottky rectifier diodes to general-purpose Schottky diodes, we have the right solution for your electronic needs. We also carry other equipment to help you manage electrical needs and power supplies, such as voltage converters.

    Order your Schottky diodes and rectifiers online today and enjoy fast delivery across Singapore, including next-day delivery and self-collection options. For more details on our ordering process, delivery services, and delivery fees, please refer to our Ordering Page and Delivery Page.

    520 of 520
    Results per page