Rectifier Diodes & Schottky Diodes

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS Stock No. 165-5036
Mfr. Part No.FES1JW TRTB
SGD0.11
Each (On a Reel of 7500)
units
Single 1A Surface Mount SOD123W 600V Fast Recovery Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 123-1448
Mfr. Part No.FES1JW TRTB
SGD0.121
Each (In a Pack of 100)
units
Single 1A Surface Mount SOD123W 600V Fast Recovery Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 165-5048
Mfr. Part No.FSS210W TRTB
SGD0.095
Each (On a Reel of 10000)
units
Single 2A Surface Mount SOD123W 100V - Schottky 2 850mV - 1 Schottky - -
RS Stock No. 123-1453
Mfr. Part No.FSS210W TRTB
SGD0.125
Each (In a Pack of 100)
units
Single 2A Surface Mount SOD123W 100V - Schottky 2 850mV - 1 Schottky - -
RS Stock No. 165-5047
Mfr. Part No.FSS26W TRTB
SGD0.107
Each (On a Reel of 10000)
units
Single 2A Surface Mount SOD123W 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 123-1452
Mfr. Part No.FSS26W TRTB
SGD0.129
Each (In a Pack of 100)
units
Single 2A Surface Mount SOD123W 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 123-1447
Mfr. Part No.FRS1JW TRTB
SGD0.113
Each (In a Pack of 100)
units
Single 800mA Surface Mount SOD123W 600V Fast Recovery Silicon Junction 2 1.3V - 1 Silicon Junction - -
RS Stock No. 165-5015
Mfr. Part No.FS1JW TRTB
SGD0.072
Each (On a Reel of 10000)
units
Single 1.5A Surface Mount SOD123W 600V - Silicon Junction 2 1.1V - 1 Silicon Junction - -
RS Stock No. 165-5052
Mfr. Part No.FRS1JW TRTB
SGD0.088
Each (On a Reel of 10000)
units
Single 800mA Surface Mount SOD123W 600V Fast Recovery Silicon Junction 2 1.3V - 1 Silicon Junction - -
RS Stock No. 123-1446
Mfr. Part No.FS1JW TRTB
SGD0.078
Each (In a Pack of 200)
units
Single 1.5A Surface Mount SOD123W 600V - Silicon Junction 2 1.1V - 1 Silicon Junction - -