Darlington Pairs

Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.

How do they work?

The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.

Why should you use a Darlington pair?

Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.

What applications would you use them in?

With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.

What are the different types?

  • Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.
  • Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.

Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)


...
Read more Read less

Filters

Viewing 1 - 20 of 439 products
Results per page
Description Price Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage
RS Stock No. 866-0196
Mfr. Part No.ULN2803ADW
SGD2.258
Each (In a Tube of 40)
units
NPN 500 mA 50 V - SOIC Surface Mount 18 - Common Emitter 8 - - - 1.6 V
RS Stock No. 646-6311
Mfr. Part No.ULN2803ADW
SGD2.534
Each (In a Pack of 5)
units
NPN 500 mA 50 V 50 V SOIC Surface Mount 18 - Common Emitter 8 - - - 1.6 V
RS Stock No. 168-6833
Mfr. Part No.ULN2803A
SGD4.098
Each (In a Tube of 20)
units
NPN 500 mA 50 V 50 V PDIP Through Hole 18 - Common Emitter 8 1000 - - 1.1 V
RS Stock No. 714-1167
Mfr. Part No.ULN2803A
SGD4.292
Each (In a Pack of 5)
units
NPN 500 mA 50 V 50 V PDIP Through Hole 18 - Common Emitter 8 1000 - - 1.1 V
RS Stock No. 100-3837
Mfr. Part No.ULN2003AN
SGD1.549
Each (In a Tube of 25)
units
NPN 500 mA 50 V 50 V PDIP Through Hole 16 - Common Emitter 7 - - - 1.6 V
RS Stock No. 436-8451
Mfr. Part No.ULN2003AN
SGD1.67
Each
units
NPN 500 mA 50 V 50 V PDIP Through Hole 16 - Common Emitter 7 - - - 1.6 V
RS Stock No. 109-090
Mfr. Part No.BD680
SGD1.63
Each
units
PNP 4 A 80 V 5 V SOT-32 Through Hole 3 - Single 1 750 - 80 V 2.5 V
RS Stock No. 714-2690
Mfr. Part No.BDX54C
SGD0.536
Each (In a Pack of 10)
units
PNP 8 A 100 V 5 V TO-220 Through Hole 3 - Single 1 750 2.5 V 100 V 2 V
RS Stock No. 178-1409
Mfr. Part No.BD680
SGD1.478
Each (In a Tube of 50)
units
PNP 4 A 80 V 5 V SOT-32 Through Hole 3 - Single 1 750 - 80 V 2.5 V
RS Stock No. 102-4105
Mfr. Part No.BDX54C
SGD0.949
Each (In a Tube of 50)
units
PNP 8 A 100 V 5 V TO-220 Through Hole 3 - Single 1 750 2.5 V 100 V 2 V
RS Stock No. 168-6084
Mfr. Part No.BU941ZPFI
SGD8.59
Each (In a Tube of 30)
units
NPN 15 A 350 V 5 V TO-3PF Through Hole 3 - Single 1 300 2.7 V - 2 V
RS Stock No. 419-1144
Mfr. Part No.BU941ZPFI
SGD10.01
Each
units
NPN 15 A 350 V 5 V TO-3PF Through Hole 3 - Single 1 300 2.7 V - 2 V
RS Stock No. 102-4103
Mfr. Part No.BDW94C
SGD1.384
Each (In a Tube of 50)
units
PNP 12 A 100 V - TO-220 Through Hole 3 - Single 1 100 4 V 100 V 3 V
RS Stock No. 485-9058
Mfr. Part No.BDW94C
SGD1.622
Each (In a Pack of 5)
units
PNP 12 A 100 V - TO-220 Through Hole 3 - Single 1 100 4 V 100 V 3 V
RS Stock No. 168-6450
Mfr. Part No.ULN2003A
SGD1.304
Each (In a Tube of 25)
units
NPN 500 mA 50 V - PDIP Through Hole 16 - Common Emitter 7 1000 - - 1.6 V
RS Stock No. 686-8209
Mfr. Part No.ULN2003A
SGD1.126
Each (In a Pack of 20)
units
NPN 500 mA 50 V - PDIP Through Hole 16 - Common Emitter 7 1000 - - 1.6 V
RS Stock No. 163-2365
Mfr. Part No.BD679AG
Brandonsemi
SGD0.644
Each (In a Box of 500)
units
NPN 4 A 80 V 5 V TO-225 Through Hole 3 - Single 1 750 - 80 V 2.8 V
RS Stock No. 545-2349
Mfr. Part No.BD679AG
Brandonsemi
SGD1.268
Each (In a Pack of 5)
units
NPN 4 A 80 V 5 V TO-225 Through Hole 3 - Single 1 750 - 80 V 2.8 V
RS Stock No. 680-7220
Mfr. Part No.A2982SLWTR-T
SGD3.886
Each (In a Pack of 5)
units
NPN + PNP 500 mA 50 V - SOIC W Surface Mount 20 - - 8 - - - 2 V
RS Stock No. 790-5482
Mfr. Part No.TIP111G
Brandonsemi
SGD1.302
Each (In a Pack of 10)
units
NPN 2 A 80 V 5 V TO-220 Through Hole 3 - Single 1 500 - 80 V 2.5 V