Analogue Front End

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Application Number of ADCs Resolution Sampling Rate Interface Type Number of Channels per Chip Mounting Type Package Type Pin Count Power Supply Type Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 805-0025
Mfr. Part No.AD9670BBCZ
SGD170.27
Each
units
Bandwidth Reduction, Data Processing 8 14 bit 125Msps Serial 8 Surface Mount CSPBGA 144 - - - 10mm -
RS Stock No. 786-3145
Mfr. Part No.AD8232ACPZ-WP
SGD6.50
Each
units
ECG - - - - 1 Surface Mount LFCSP 20 Single 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 3.5 V
RS Stock No. 811-5804
Mfr. Part No.LMP91000SDE/NOPB
SGD8.24
Each
units
Amperometric, Chemical Identification, Chemical Sensing, Electrochemical Blood Glucose Meter 1 - - Serial-I2C 1 Surface Mount WSON 14 Single 4 x 4 x 0.8mm 0.8mm 4mm 5.25 V
RS Stock No. 165-2127
Mfr. Part No.MCP3914A1-E/MV
BrandMicrochip
SGD7.14
Each (In a Tube of 73)
units
Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Polyphase Energy Meter, Portable Instrumentation 1 24 bit 125ksps SPI 8 Surface Mount UQFN 40 Single 5 x 5 x 0.5mm 0.5mm - 3.6 V
RS Stock No. 799-0222
Mfr. Part No.MCP3914A1-E/MV
BrandMicrochip
SGD7.84
Each
units
Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Polyphase Energy Meter, Portable Instrumentation 1 24 bit 125ksps SPI 8 Surface Mount UQFN 40 Single 5 x 5 x 0.5mm 0.5mm - 3.6 V
RS Stock No. 908-3899
Mfr. Part No.TDC1000PW
SGD11.50
Each
units
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing - - - SPI 2 Surface Mount TSSOP 28 Single 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm 5.5 V
RS Stock No. 814-3054
Mfr. Part No.MCP3910A1-E/SS
BrandMicrochip
SGD3.04
Each (In a Pack of 3)
units
Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Isolated Sensor Applications, Medical and Power Monitoring, Portable Instrumentation, Single-Phase and Polyphase Energy Meters 2 24 bit 125ksps SPI 2 Surface Mount SSOP 20 Single 7.5 x 5.6 x 1.85mm 1.85mm 7.5mm 3.6 V
RS Stock No. 823-3536
Mfr. Part No.MCP3903-I/SS
BrandMicrochip
SGD7.025
Each (In a Pack of 2)
units
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 6 24 bit 64ksps SPI 6 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 V, 5.5 V
RS Stock No. 159-7513
Mfr. Part No.MCP3912A1-E/SS
BrandMicrochip
SGD3.98
Each (In a Tube of 47)
units
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 4 24 bit 125ksps SPI 4 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 V
RS Stock No. 656-697
Mfr. Part No.TC500ACPE
BrandMicrochip
SGD5.74
Each
units
Analogue Signal Processor, Measurement, Sensor Interface 1 17 bit - Simple I/O 1 Through Hole PDIP 16 Dual 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm ±7.5 V
RS Stock No. 145-9351
Mfr. Part No.MCP3901A0-I/SS
BrandMicrochip
SGD2.46
Each (In a Tube of 67)
units
Automotive Radar, Data Acquisition, SONAR 2 16 bit 64ksps SPI 2 Surface Mount SSOP 20 Single 7.2 x 5.3 x 1.75mm 1.75mm 7.2mm 5.5 V
RS Stock No. 893-0429
Mfr. Part No.ADA4350ARUZ
SGD22.77
Each
units
General Purpose 1 - - SPI 1 Surface Mount TSSOP 28 Dual 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm 5.5 V
RS Stock No. 822-4403
Mfr. Part No.ADUCM350BBCZ
SGD34.88
Each
units
- - - - - - Surface Mount BGA 120 - 8.1 x 8.1 x 1.08mm 1.08mm 8.1mm -
RS Stock No. 823-3491
Mfr. Part No.MCP2030-I/ST
BrandMicrochip
SGD3.862
Each (In a Pack of 5)
units
Automotive Industry, Security Industry - - - SPI 3 Surface Mount TSSOP 14 Single 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 3.6 V
RS Stock No. 177-2770
Mfr. Part No.ATM90E26-YU-R
BrandMicrochip
SGD1.901
Each (On a Reel of 2000)
units
- 3 16 bit 8kHz - 3 Surface Mount SSOP 28 Single 10.33 x 5.38 x 1.78mm 1.78mm 10.33mm 3.6 V
RS Stock No. 817-5705
Mfr. Part No.ADS131E04IPAG
SGD19.43
Each
units
Control, Energy Metering, Monitoring, Protection 4 24 bit 64ksps SPI 4 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 1.8 V, 3 V
RS Stock No. 709-0031
Mfr. Part No.AD9824KCPZ
SGD74.52
Each
units
Digital Still Camera, Imaging 1 14 bit 30000ksps SPI 1 Surface Mount LFCSP 48 Single 7 x 7 x 0.83mm 0.83mm 7mm 3.6 V
RS Stock No. 177-1640
Mfr. Part No.MCP3913A1-E/SS
BrandMicrochip
SGD6.073
Each (In a Tube of 47)
units
- - 24 bit - SPI 6 Surface Mount SSOP 28 - 10.5 x 5.6 x 2mm 2mm 10.5mm 3.6 V
RS Stock No. 165-4764
Mfr. Part No.TC500ACPE
BrandMicrochip
SGD5.299
Each (In a Tube of 30)
units
Analogue Signal Processor, Measurement, Sensor Interface 1 17 bit - Simple I/O 1 Through Hole PDIP 16 Dual 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm ±7.5 V
RS Stock No. 158-0547
Mfr. Part No.AD9822JRSZ
SGD11.394
Each (In a Tube of 47)
units
Digital Colour Copier, Film Scanner, Flatbed Document Scanner, Multifunction Peripheral 1 14 bit 15000ksps SPI 3 Surface Mount SSOP 28 Single 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm 5.25 V