Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits. Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone. Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Read more Read less

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS Stock No. 125-3187
Mfr. Part No.XRCGB27M120F3M00R0
BrandMurata
SGD0.396
Each (On a Reel of 3000)
units
27.12MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±30ppm ±40ppm 150Ω -30 °C -
RS Stock No. 838-6359
Mfr. Part No.XRCGB32M000F2P00R0
BrandMurata
SGD0.546
Each (In a Bag of 5)
units
32MHz Surface Mount 6pF Cap Chip 3 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±20ppm ±20ppm 100Ω -30 °C -
RS Stock No. 167-5524
Mfr. Part No.XRCGB25M000F3M00R0
BrandMurata
SGD0.533
Each (On a Reel of 3000)
units
25MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±30ppm ±40ppm 150Ω -30 °C -
RS Stock No. 747-4950
Mfr. Part No.XRCGB27M120F3M00R0
BrandMurata
SGD0.436
Each (In a Bag of 10)
units
27.12MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±30ppm ±40ppm 150Ω -30 °C -
RS Stock No. 747-4940
Mfr. Part No.XRCGB25M000F3M00R0
BrandMurata
SGD0.455
Each (In a Bag of 10)
units
25MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±30ppm ±40ppm 150Ω -30 °C -
RS Stock No. 167-4856
Mfr. Part No.XRCGB32M000F2P00R0
BrandMurata
SGD0.549
Each (On a Reel of 3000)
units
32MHz Surface Mount 6pF Cap Chip 3 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±20ppm ±20ppm 100Ω -30 °C -
RS Stock No. 175-3558
Mfr. Part No.XRCPB26M000F2P00R0
BrandMurata
SGD0.31
Each (On a Reel of 3000)
units
26MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.45mm 2 x 1.6 x 0.45mm ±20ppm - 150Ω -30 °C -
RS Stock No. 144-6645
Mfr. Part No.XRCHA20M000F0A12R0
BrandMurata
SGD0.843
Each (In a Pack of 10)
units
20MHz Surface Mount 8pF SMD 2 2.5mm 2mm 0.7mm 2.5 x 2 x 0.7mm ±100ppm ±100ppm 80Ω -40 °C -
RS Stock No. 838-6343
Mfr. Part No.XRCGB27M120F2P00R0
BrandMurata
SGD0.544
Each (In a Bag of 5)
units
27.12MHz Surface Mount 6pF Cap Chip 3 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±20ppm ±20ppm 150Ω -30 °C -
RS Stock No. 747-4962
Mfr. Part No.XRCGB30M000F3M00R0
BrandMurata
SGD0.43
Each (In a Bag of 10)
units
30MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±30ppm ±40ppm 100Ω -30 °C -
RS Stock No. 175-3554
Mfr. Part No.XRCGB27M120F3M10R0
BrandMurata
SGD0.249
Each (On a Reel of 3000)
units
27.12MHz Surface Mount 10pF SMD 4 2mm 1.6mm 0.65mm 2 x 1.6 x 0.65mm ±30ppm - 80Ω -30 °C -
RS Stock No. 175-3563
Mfr. Part No.XRCGB32M000F2P10R0
BrandMurata
SGD0.461
Each (In a Pack of 25)
units
32MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.65mm 2 x 1.6 x 0.65mm ±20ppm - 70Ω -30 °C -
RS Stock No. 747-4969
Mfr. Part No.XRCGB30M000F0L00R0
BrandMurata
SGD0.431
Each (In a Bag of 10)
units
30MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±100ppm ±50ppm 100Ω -30 °C -
RS Stock No. 175-3559
Mfr. Part No.XRCGB24M000FAN00R0
BrandMurata
SGD0.248
Each (On a Reel of 3000)
units
24MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.65mm 2 x 1.6 x 0.65mm ±25ppm - 150Ω -10 °C -
RS Stock No. 173-6396
Mfr. Part No.XRCTD37M400FXQ50R0
BrandMurata
SGD0.945
Each (In a Pack of 10)
units
37.4MHz Surface Mount 6pF SMD 4 1.2mm 1mm 0.3mm 1.2 x 1 x 0.3mm ±20ppm - 60Ω -30 °C -
RS Stock No. 167-4851
Mfr. Part No.XRCGB27M120F2P00R0
BrandMurata
SGD0.549
Each (On a Reel of 3000)
units
27.12MHz Surface Mount 6pF Cap Chip 3 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±20ppm ±20ppm 150Ω -30 °C -
RS Stock No. 167-5533
Mfr. Part No.XRCGB48M000F4M00R0
BrandMurata
SGD0.551
Each (On a Reel of 3000)
units
48MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±45ppm ±40ppm 100Ω -30 °C -
RS Stock No. 167-4853
Mfr. Part No.XRCGB27M000F2P00R0
BrandMurata
SGD0.549
Each (On a Reel of 3000)
units
27MHz Surface Mount 6pF Cap Chip 3 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±20ppm ±20ppm 150Ω -30 °C -
RS Stock No. 167-4850
Mfr. Part No.XRCGB25M000F2P00R0
BrandMurata
SGD0.549
Each (On a Reel of 3000)
units
25MHz Surface Mount 6pF Cap Chip 3 2mm 1.6mm 0.7mm 2 x 1.6 x 0.7mm ±20ppm ±20ppm 150Ω -30 °C -
RS Stock No. 175-3555
Mfr. Part No.XRCGB32M000F2P10R0
BrandMurata
SGD0.295
Each (On a Reel of 3000)
units
32MHz Surface Mount 6pF SMD 4 2mm 1.6mm 0.65mm 2 x 1.6 x 0.65mm ±20ppm - 70Ω -30 °C -