Networking Modules

Networking modules are hardware devices that can be used to add interfaces to existing network systems. This is usually done by installing them into a switch or router. A network module could be an ethernet module or a Fibre Channel (FC) card for example, which acts as an adapter that connects your device to a network via the new interface.

How do networking modules work?

When you buy a router or switch, it comes with default interfaces and some empty slots. Networking modules can be put inside the empty slots to expand the functionality of the router or switch. Unlike networking modules, i/o modules act as an interface between the central processing unit (CPU) and memory and also between one or more peripherals.

What are networking modules used for?

Networking modules allow you to expand the performance and bandwidth of your network appliance according to your needs, for example, if you wish to connect fibre cables to your router, you can use a networking module with fibre interfaces, or if you wish to establish a Wide Area Network (WAN) connection between two different locations, you can use a WAN networking module.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Included Features Supported Network Interfaces Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 801-9156
Mfr. Part No.2902854
SGD574.98
Each
units
- - - 18 → 30V dc - - - +65 °C -40 °C -
RS Stock No. 801-9204
Mfr. Part No.2902853
SGD476.18
Each
units
- - - 18 → 30V dc - - - +65 °C -40 °C -
RS Stock No. 801-9181
Mfr. Part No.2902856
SGD721.05
Each
units
- - - 18 → 30V dc - - - +65 °C -40 °C -