Clock Drivers & Distribution

Clock drivers and distribution devices are timing components that are used to control and distribute clock signals through an electronic circuit. A clock signal is produced by a clock generator or Crystal Oscillator. This type of signal oscillates between a high and low state. A digital circuit will use this clock signal to generate functions which have been programmed in. Clock driver and distribution components are found within many electronic circuit designs.

Types of clock devices:

  • Clock distribution circuit
  • Clock driver
  • Clock divider

Clock Inputs and Outputs

Clock driver and distributor devices have input and output signals. These signal types include:

  • CML
  • CMOS
  • ECL
  • LVCMOS
  • LVDS
  • LVPECL

What is PLL?

PLL stands for phase-locked loop. PLL clock devices generate an output signal with a phase that matches its input signal. It is able to synchronise the signal and it can be used to track the input frequency. PLL clock devices are popular in radio, computer and telecommunications applications.

What is a synchronous clock device?

Synchronous circuits are essential in systems that require a consistent movement of data through them. Synchronous clock devices can be used to help control this.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Logic Family Logic Function Input Signal Type Output Logic Level Operation Mode Number of Clock Inputs Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS Stock No. 190-4727
Mfr. Part No.MAX2870ETJ+
SGD14.312
Each (In a Tube of 60)
units
- - - - - - Surface Mount TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V
RS Stock No. 190-5130
Mfr. Part No.MAX2870ETJ+
SGD17.59
Each
units
- - - - - - Surface Mount TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V
RS Stock No. 190-4728
Mfr. Part No.MAX2871ETJ+
SGD14.154
Each (In a Tray of 490)
units
- - - - - - Surface Mount TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V
RS Stock No. 190-5139
Mfr. Part No.MAX2871ETJ+
SGD20.02
Each
units
- - - - - - Surface Mount TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V