Euro Cylinder Locks

Euro Cylinder locks are a common type of lock found in most doors. They are the door lock most often chosen for uPVC, composite and aluminium doors. The most popular profile for a cylinder lock is the euro profile cylinder or pin euro tumbler which is widely used in the UK. A euro cylinder lock can be removed easily and locksmiths can obtain a euro cylinder that will fit any door. Types of euro cylinders half-cylinders are found on garage doors but can be used on any door where you require a key to open one side. Euro double cylinders are found on uPVC doors. Keys can be used to open these double cylinder locks from both sides. Thumbturn locks can be used on communal and uPVC doors, and allow you to lock the door with the inside turn knob or an outside key.


How does a euro cylinder lock work?


A euro cylinder consists of a core, revolving cam, fixing hole and lock body. The cylinder does not have any particular internal mechanisms, instead the cores have pin tumbler or dimple configurations. The revolving cam or actuator is made from either hard plastic or metal which sits on the lock that the key manipulates. The cam itself moves the lock bolt. The fixing hole is the gap that allows the cylinder to be fastened inside of the door. When the lock is in place a screw is used to secure the device. On the cylinder, a gap exists where the cam is placed and secured with two c-clips. The gap separates the two different cores which can be keyed differently or alike. Additional SecurityStainless steel pins within the cylinder provide anti-drill protection because the steel from the drill bit is softer than the protective metal.Anti-snap helps to prevent lock snapping but primarily leaves enough of the lock in working order. Using fairly simple items, such as a hairpin or a paperclip, a lock can be picked. Anti pick locks are designed so that it is almost impossible to open the lock. Anti bump locks have a specially made key and more pins. Lock bumping is a technique used to open a tumbler lock using a special key. Removal and replacement euro cylinders have the same dimensions and are easy to install and remove, all you need is the measurement of your current lock. Measure the length from the centre screw to each end of the cylinder. Using the overall measurement of the door lock may result in an unbalanced installation.


...
Read more Read less

Filters

Viewing 1 - 20 of 60 products
Results per page
Description Price Cylinder Lock Type Size Material Finish Overall Length Section A Length Section B Length
RS Stock No. 706-8561
Mfr. Part No.0G300.13.12SD1
BrandCISA
SGD42.80
Each
units
Euro 35/35 mm Steel - - 35mm 35mm
RS Stock No. 124-1501
Mfr. Part No.4003318541612
BrandABUS
SGD49.45
Each
units
Euro 35/35 mm Brass - 61mm 35mm 35mm
RS Stock No. 124-1502
Mfr. Part No.E60NP 35/40 KD
BrandABUS
SGD49.96
Each
units
Euro 35/40 mm Brass - 61mm 35mm 40mm
RS Stock No. 124-1508
Mfr. Part No.KE60NP Z35/K35 KD
BrandABUS
SGD69.80
Each
units
Euro 35/35 mm Brass - 61mm 35mm 35mm
New
RS Stock No. 218-4704
Mfr. Part No.B5LT 30/40 KD
BrandABUS
SGD16.44
Each
units
Euro 30/40 mm Titalium - 40mm - -
RS Stock No. 205-5083
Mfr. Part No.K1 - TMLUXK1012
SGD33.44
Each
units
- 35/35 mm Brass Matt Nickel 70 - -
RS Stock No. 212-6227
Mfr. Part No.89026
BrandABUS
SGD98.72
Each
units
Euro Anti Snap, Solid Secure Diamond 35/45 mm Brass Nickel 80mm - -
New
RS Stock No. 218-4727
Mfr. Part No.E50N 30/50 KD
BrandABUS
SGD30.97
Each
units
Euro 35/50 mm Steel Nickel 101mm - -
RS Stock No. 212-6229
Mfr. Part No.89038
BrandABUS
SGD113.16
Each
units
Euro Anti Snap, Solid Secure Diamond 50/50 mm Brass Nickel 100mm - -
New
RS Stock No. 218-4713
Mfr. Part No.D10PSNP 30/30 BK H-BOX
BrandABUS
SGD68.97
Each
units
- 30/30 mm Brass - 30/30mm - -
RS Stock No. 212-4504
Mfr. Part No.85124
BrandABUS
SGD35.62
Each
units
Euro 40/60 mm Brass - 100mm - -
RS Stock No. 212-6232
Mfr. Part No.89463
BrandABUS
SGD100.87
Each
units
Euro Anti Snap, Solid Secure Diamond 45/35 mm Brass Nickel 80mm - -
New
RS Stock No. 218-4709
Mfr. Part No.BZ Ti 60mm
BrandABUS
SGD32.69
Each
units
Euro - Titalium - - - -
RS Stock No. 212-6228
Mfr. Part No.89027
BrandABUS
SGD98.49
Each
units
Euro Anti Snap, Solid Secure Diamond 40/40 mm Brass Nickel 80mm - -
RS Stock No. 212-6226
Mfr. Part No.89025
BrandABUS
SGD90.13
Each
units
Euro Anti Snap, Solid Secure Diamond 35/40 mm Brass Nickel 75mm - -
New
RS Stock No. 218-4726
Mfr. Part No.E50N 30/45 KD
BrandABUS
SGD31.16
Each
units
Euro 30/45 mm Steel Nickel 91mm - -
RS Stock No. 212-4503
Mfr. Part No.85123
BrandABUS
SGD33.27
Each
units
Euro 40/50 mm Brass - 90mm - -
RS Stock No. 124-1498
Mfr. Part No.E60NP 10/30 KD
BrandABUS
SGD41.46
Each
units
Euro 10/30 mm Brass - 61mm 10mm 30mm
New
RS Stock No. 218-4707
Mfr. Part No.BZ Ti 45mm
BrandABUS
SGD27.30
Each
units
Euro - Titalium - - - -
RS Stock No. 205-5079
Mfr. Part No.K1 - TMLUXK1007
SGD45.54
Each
units
- 30/60 mm Brass Matt Nickel 90 - -